Toshiba - Digital Transistors
1,419 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN2971FS(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors -50mA -20volts 6Pin 10Kohms | Not Available Online | Dual | PNP | 10 kOhms | SMD/SMT | 300 | 20 V | - 50 mA | 50 mA | 50 mW | + 150 C | RN2971 | Reel | |||||||
Mfr: RN4981FS(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors 50mA 20volts 6Pin 4.7K x 4.7Kohms | Not Available Online | Dual | NPN, PNP | 4.7 kOhms | 1 | SMD/SMT | ES6-6 | 30, 30 | 20 V | 50 mA | 50 mA | 50 mW | + 150 C | RN4981 | Reel | |||||
Mfr: RN4986FS(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors 4.7K x 47Kohms Polarity=NPN+PNP | Not Available Online | Dual | NPN, PNP | 4.7 kOhms | 0.1 | SMD/SMT | 120 | 20 V | 50 mA | 50 mA | 50 mW | + 150 C | RN4986 | Reel | ||||||
Mfr: RN4992FS(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors 50mA 20volts 6Pin 22Kohms | Not Available Online | Dual | NPN, PNP | 22 kOhms | SMD/SMT | fS-6 | 300, 300 | 20 V | 50 mA | 50 mA | 50 mW | + 150 C | RN4992 | Reel | ||||||
Not Available Online | RN1411 | |||||||||||||||||||
Mfr: RN1103FS(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors 50mA 20volts 3Pin 22K x 22Kohms | Not Available Online | Single | NPN | 22 kOhms | 1 | SMD/SMT | 100 | 20 V | 50 mA | 50 mA | 50 mW | + 150 C | RN1103 | Reel | ||||||
Mfr: RN1104FS(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors 50mA 20volts 3Pin 4.7K x 4.7Kohms | Not Available Online | Single | NPN | 47 kOhms | 1 | SMD/SMT | 120 | 20 V | 50 mA | 50 mA | 50 mW | + 150 C | RN1104 | Reel | ||||||
Mfr: RN1444ATE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors BRT NPN Single 300mA IC 20V VCEO | Not Available Online | Single | NPN | 2.2 kOhms | SMD/SMT | SOT-346-3 | 200 | 20 V | 300 mA | 200 mW | RN1444 | Reel | ||||||||
Mfr: RN1441ATE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors BRT NPN Single 300mA IC 20V VCEO | Not Available Online | Single | NPN | 5.6 kOhms | SMD/SMT | SOT-346-3 | 200 | 20 V | 300 mA | 200 mW | RN1441 | Reel | ||||||||
Mfr: RN1911FETE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors BRT NPN 2-in-1 100mA 50V | Not Available Online | Dual | NPN | 10 kOhms | SMD/SMT | SOT-563 | 120 | 50 V | 100 mA | 100 mW | RN1911 | Reel | ||||||||
Mfr: RN1442ATE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors BRT NPN Single 300mA IC 20V VCEO | Not Available Online | Single | NPN | 10 kOhms | SMD/SMT | SOT-346-3 | 200 | 20 V | 300 mA | 200 mW | RN1442 | Reel | ||||||||
Mfr: RN2903(T5L,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors Gen Trans PNP x 2 US6, -50V, -100A | Not Available Online | Dual | PNP | 22 kOhms | 1 | SMD/SMT | US-6 | 70 | 200 MHz | 50 V | 100 mA | 100 mA | 200 mW | - 55 C | + 150 C | RN2903 | Reel | |||
Not Available Online | RN2308 | |||||||||||||||||||
Not Available Online | RN2309 | |||||||||||||||||||
Not Available Online | RN4982 | |||||||||||||||||||
Not Available Online | RN4983 | |||||||||||||||||||
Not Available Online | Single | NPN | 22 kOhms | SMD/SMT | SOT-416-3 | 120 | 50 V | 100 mA | 100 mW | RN1112 | ||||||||||
Mfr: RN1101MFV,L3F TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors 100mA 50volts 3Pin 4.7K x 4.7Kohms | Not Available Online | NPN | 4.7 kOhms | 1 | SMD/SMT | VESM-3 | 30 | 50 V | 100 mA | 150 mW | - 55 C | + 150 C | RN1101 | Reel | ||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online |