Toshiba - Digital Transistors
1,419 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN2109MFV(TPL3) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 100mA -50volts 3Pin 47K x 22Kohms | 0In Stock | Single | PNP | 47 kOhms | 2.14 | SMD/SMT | 70 | 50 V | - 100 mA | 100 mA | 150 mW | + 150 C | RN2109MFV | Reel | ||||||
Mfr: RN1114MFV(TPL3) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 50volts 100mA 3Pin 1.0Kohms x 10Kohms | 0In Stock | NPN | 1 kOhms | 0.1 | SMD/SMT | 50 | 50 V | 100 mA | 150 mW | - 65 C | + 150 C | RN1114MFV | Reel | |||||||
Mfr: RN2115MFV(TPL3) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors -50volts 100mA 3Pin 2.2Kohms x 10Kohms | 0In Stock | PNP | 2.2 kOhms | 0.22 | SMD/SMT | 50 | - 50 V | - 100 mA | 150 mW | - 65 C | + 150 C | RN2115 | Reel | |||||||
Mfr: RN1116MFV(TPL3) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 50volts 100mA 3Pin 4.7Kohms x 10Kohms | 0In Stock | NPN | 4.7 kOhms | 0.47 | SMD/SMT | 50 | 50 V | 100 mA | 150 mW | - 65 C | + 150 C | RN1116MFV | Reel | |||||||
Mfr: RN1307(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 100mA 50volts 3Pin 10K x 47Kohms | 0In Stock | Single | NPN | 10 kOhms | 0.213 | SMD/SMT | SC-70 | 80 | 50 V | 100 mA | 100 mA | 100 mW | + 150 C | RN1307 | Reel | |||||
0In Stock | Single | NPN | 47 kOhms | 1 | SMD/SMT | SC-70 | 80 | 50 V | 100 mA | 100 mA | 100 mW | + 150 C | RN1304 | Reel | ||||||
Mfr: RN4905,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | NPN, PNP | 2.2 kOhms | 0.0468 | SMD/SMT | SOT-363-6 | 80 | 50 V | 100 mA | 200 mW | RN4905 | Reel | ||||||||
Mfr: RN1971TE85LF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors BRT NPN 2-in-1 100mA 50V | 0In Stock | Dual | NPN | 10 kOhms | SMD/SMT | SOT-363-6 | 120 | 50 V | 100 mA | 200 mW | RN1971 | Reel | ||||||||
Mfr: RN1506(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Gen Trans NPN x 2 SMV, 50V, 100A | 0In Stock | Dual | NPN | 4.7 kOhms | 0.1 | SMD/SMT | SMV-5 | 80 | 250 MHz | 50 V | 100 mA | 100 mA | 300 mW | - 55 C | + 150 C | RN1506 | Reel | |||
Mfr: RN1606(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Gen Trans NPN x 2 SM6, 50V, 100A | 0In Stock | Dual | NPN | 4.7 kOhms | 0.1 | SMD/SMT | SM-6 | 80 | 250 MHz | 50 V | 100 mA | 100 mA | 300 mW | - 55 C | + 150 C | RN1606 | Reel | |||
Mfr: RN2502(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Gen Trans PNP x 2 SMV, -50V, -100A | 0In Stock | Dual | PNP | 10 kOhms | 1 | SMD/SMT | SMV-5 | 50 | 200 MHz | 50 V | 100 mA | 100 mA | 300 mW | - 55 C | + 150 C | RN2502 | Reel | |||
Mfr: RN1904,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | NPN | 47 kOhms | 1 | SMD/SMT | SOT-363-6 | 80 | 50 V | 100 mA | 200 mW | RN1904 | Reel | ||||||||
Mfr: RN2401S,LF(D TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias resistor built- in transistor (BRT) | 0In Stock | RN2401 | Reel | |||||||||||||||||
0In Stock | NPN, PNP | 47 kOhms | 1 | SMD/SMT | US-6 | 80 | 50 V | 100 mA | 200 mW | RN4904 | Reel | |||||||||
Mfr: RN2910FE,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | PNP | 4.7 kOhms | SMD/SMT | SOT-563 | 120 | - 50 V | - 100 mA | 100 mW | RN2910 | Reel | |||||||||
Mfr: RN2114MFV,L3F TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in Transistor | 0In Stock | Single | PNP | 1 kOhms, 10 kOhms | 0.1 | SMD/SMT | SOT-723-3 | 50 | - 50 V | - 100 mA | 150 mW | + 150 C | RN2114 | Reel | ||||||
Mfr: RN4906FE,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | NPN, PNP | 4.7 kOhms | 0.1 | SMD/SMT | SOT-563 | 80 | 50 V | 100 mA | 100 mW | RN4906 | Reel | ||||||||
Mfr: RN1427TE85LF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors NPN 50V 0.8A TRANSISTOR LOG | 0In Stock | Single | NPN | 2.2 kOhms | 0.22 | SMD/SMT | 50 V | 800 mA | 800 mA | - 55 C | + 150 C | RN1427 | Reel | |||||||
0In Stock | Dual | NPN | SMD/SMT | USV-5 | 30 | 50 V | 200 mW | - 55 C | + 150 C | Reel | ||||||||||
0In Stock | Dual | NPN | 47 kOhms | SMD/SMT | USV-5 | 80 | 50 V | 200 mW | - 55 C | + 150 C | Reel | |||||||||
0In Stock | Dual | NPN, PNP | 47 kOhms | SMD/SMT | ES-6 | 80 | - 50 V, 50 V | 100 mW | - 55 C | + 150 C | RN4988 | Reel | ||||||||
0In Stock | Dual | NPN, PNP | 10 kOhms | SMD/SMT | ES-6 | 120 | - 50 V, 50 V | 100 mW | - 55 C | + 150 C | RN4991 | Reel | ||||||||
0In Stock | RN2401 | Reel | ||||||||||||||||||
Mfr: RN1105MFV,L3F(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 2.2kohm 47kohm 0.1A SOT-723 50V | 0In Stock | Reel | ||||||||||||||||||
Mfr: RN1702JE(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Gen Trans NPN x 2 ESV, 50V, 100A | 0In Stock | Dual | NPN | 10 kOhms | 1 | SMD/SMT | ESV-5 | 50 | 250 MHz | 50 V | 100 mA | 100 mA | 100 mW | - 55 C | + 150 C | RN1702 | Reel |