Toshiba - Digital Transistors
1,419 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | RN1301 | Reel | ||||||||||||||||||
Mfr: RN2314(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 100mA -50volts 3Pin 1.0K x 10Kohms | 0In Stock | Single | PNP | 1 kOhms | 0.1 | SMD/SMT | SC-70 | 50 | 50 V | - 100 mA | 100 mA | 100 mW | + 150 C | RN2314 | Reel | |||||
Mfr: RN2108MFV(TPL3) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 100mA -50volts 3Pin 22K x 47Kohms | 0In Stock | Single | PNP | 22 kOhms | 0.468 | SMD/SMT | 80 | 50 V | - 100 mA | 100 mA | 150 mW | + 150 C | RN2108MFV | Reel | ||||||
Mfr: RN1111MFV(TPL3) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 100mA 50volts 3Pin 10Kohms | 0In Stock | Single | NPN | SMD/SMT | VESM-3 | 700 | 50 V | 100 mA | 150 mW | + 150 C | RN1111MFV | Reel | ||||||||
Mfr: RN1301(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 100mA 50volts 3Pin 4.7K x 4.7Kohms | 0In Stock | Single | NPN | 4.7 kOhms | 1 | SMD/SMT | SC-70 | 30 | 50 V | 100 mA | 100 mA | 100 mW | + 150 C | RN1301 | Reel | |||||
Mfr: RN2309(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 100mA -50volts 3Pin 47K x 22Kohms | 0In Stock | Single | PNP | 47 kOhms | 2.14 | SMD/SMT | SC-70 | 70 | 50 V | - 100 mA | 100 mA | 100 mW | + 150 C | RN2309 | Reel | |||||
Mfr: RN2315TE85LF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 100mA -50volts 3Pin 2.2K x 10Kohms | 0In Stock | Single | PNP | 2.2 kOhms | 0.22 | SMD/SMT | SC-70 | 50 | 50 V | - 100 mA | 100 mA | 100 mW | - 55 C | + 150 C | RN2315 | Reel | ||||
Mfr: RN1906(T5L,F,T) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors BRT NPN 2-in-1 100mA 50V | 0In Stock | Dual | NPN | 4.7 kOhms | 0.1 | SMD/SMT | SOT-363-6 | 80 | 50 V | 100 mA | 200 mW | RN1906 | Reel | |||||||
Mfr: RN1110MFV,L3F TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in Transistor | 0In Stock | Single | NPN | 4.7 kOhms | SMD/SMT | SOT-723-3 | 120 | 50 V | 100 mA | 150 mW | + 150 C | RN1110MFV | Reel | |||||||
Mfr: RN4904FE,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | NPN, PNP | 47 kOhms | 1 | SMD/SMT | SOT-563 | 80 | 50 V | 100 mA | 100 mW | RN4904 | Reel | ||||||||
Mfr: RN2117MFV,L3F TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in Transistor | 0In Stock | Single | PNP | 10 kOhms, 4.7 kOhms | 2.13 | SMD/SMT | SOT-723-3 | 30 | - 50 V | - 100 mA | 150 mW | + 150 C | RN2117 | Reel | ||||||
0In Stock | RN1402 | Reel | ||||||||||||||||||
Mfr: RN2421(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors NSM PLN TRANSISTOR Pd=0.2W F=1MHz | 0In Stock | Reel | ||||||||||||||||||
Mfr: RN1132MFV(TL3,T) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor NPN 100mA 50V 200kohm | 0In Stock | RN1132MFV | Reel | |||||||||||||||||
Mfr: RN2109MFV(TL3,T) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor PNP 47kohm -100mA -50V | 0In Stock | RN2109MFV | Reel | |||||||||||||||||
Mfr: RN2132MFV(TL3,T) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor PNP 200kohm -100mA -50V | 0In Stock | RN2132 | Reel | |||||||||||||||||
Mfr: RN1603(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Gen Trans NPN x 2 SM6, 50V, 100A | 0In Stock | Dual | NPN | 22 kOhms | 1 | SMD/SMT | SM-6 | 70 | 250 MHz | 50 V | 100 mA | 100 mA | 300 mW | - 55 C | + 150 C | RN1603 | Reel | |||
Mfr: RN1607(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Gen Trans NPN x 2 SM6, 50V, 100A | 0In Stock | Dual | NPN | 10 kOhms | 0.213 | SMD/SMT | SM-6 | 80 | 250 MHz | 50 V | 100 mA | 100 mA | 300 mW | - 55 C | + 150 C | RN1607 | Reel | |||
0In Stock | RN1311 | Reel | ||||||||||||||||||
Mfr: RN2113MFV(TL3,T) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor PNP 47kohm -100mA -50V | 0In Stock | RN2113 | Reel | |||||||||||||||||
0In Stock | PNP | 47 kOhms | 1 | SMD/SMT | ES6-6 | 80 | - 50 V | - 100 mA | 100 mW | RN2904 | Reel | |||||||||
Mfr: RN2902,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | PNP | 10 kOhms | 1 | SMD/SMT | SOT-363-6 | 50 | - 50 V | - 100 mA | 200 mW | RN2902 | Reel | ||||||||
Mfr: RN2112,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | PNP | 22 kOhms | SMD/SMT | SOT-416-3 | 120 | - 50 V | - 100 mA | 100 mW | RN2112 | Reel | |||||||||
Mfr: RN2907FE,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | PNP | 10 kOhms | 0.213 | SMD/SMT | SOT-563 | 80 | - 50 V | - 100 mA | 100 mW | RN2907 | Reel | ||||||||
Mfr: RN2905FE,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | PNP | 2.2 kOhms | 0.0468 | SMD/SMT | SOT-563 | 80 | - 50 V | - 100 mA | 100 mW | RN2905 | Reel |