Toshiba - Digital Transistors
1,419 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN2904,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-Sym) PNP x 2 , R1=47kOhm, R2=47kOhm, VCEO=-50V, IC=-0.1A (SOT-363) | 0In Stock | Dual | PNP | 47 kOhms | 1 | SMD/SMT | US-6 | 80 | 50 V | 100 mA | 200 mW | + 150 C | Reel | ||||||||
Mfr: RN2106MFV,L3XHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q PNP Q1BSR=4.7kO, Q1BER=47kO, VCEO=-50V, IC=-0.1A (SOT-723) | 0In Stock | Single | PNP | 4.7 kOhms | 0.1 | SMD/SMT | VESM-3 | 80 at - 10 mA, - 5 V | 250 MHz | 50 V | 100 mA | 150 mW | + 150 C | Reel | RN2106MFV,L3XHF(CB | ||||||
Mfr: RN2110,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q Single PNP Q1BSR=4.7kO, VCEO=-50V, IC=-0.1A (SOT-416) | 0In Stock | Single | PNP | 4.7 kOhms | SMD/SMT | SSM-3 | 120 at - 1 mA, - 5 V | 200 MHz | 50 V | 100 mW | + 150 C | Reel | RN2110,LXHF(CB | ||||||||
Mfr: RN4984,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | NPN, PNP | 47 kOhms | 1 | SMD/SMT | SOT-363-6 | 80 | 50 V | 100 mA | 200 mW | RN4984 | Reel | |||||||||
Mfr: RN2103MFV(TPL3) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors -50V -100mA 22x22Kohms | 0In Stock | Single | PNP | 22 kOhms | 1 | SMD/SMT | 70 | 50 V | - 100 mA | 100 mA | 150 mW | + 150 C | RN2103MF | Reel | |||||||
Mfr: RN2111MFV(TPL3) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 100mA -50volts 3Pin 10Kohms | 0In Stock | Single | PNP | 10 kOhms | SMD/SMT | SOT-723 | 400 | 50 V | - 100 mA | 100 mA | 150 mW | + 150 C | RN2111 | Reel | |||||||
Mfr: RN1115MFV(TPL3) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 2.2Kohms x 10Kohms | 0In Stock | NPN | 2.2 kOhms | 0.22 | SMD/SMT | 50 | 50 V | 100 mA | 150 mW | - 65 C | + 150 C | RN1115MFV | Reel | ||||||||
Mfr: RN1117MFV(TPL3) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 50volts 100mA 3Pin 10Kohms x 4.7Kohms | 0In Stock | NPN | 10 kOhms | 2.13 | SMD/SMT | 30 | 50 V | 100 mA | 150 mW | - 65 C | + 150 C | RN1117MFV | Reel | ||||||||
Mfr: RN2132MFV(TPL3) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors -50volts 100mA 3Pin 200Kohmsx0ohms | 0In Stock | PNP | 200 kOhms | SMD/SMT | 120 | - 50 V | - 100 mA | 150 mW | - 65 C | + 150 C | RN2132 | Reel | |||||||||
Mfr: RN2303(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 100mA -50volts 3Pin 22K x 22Kohms | 0In Stock | Single | PNP | 22 kOhms | 1 | SMD/SMT | SC-70 | 70 | 50 V | - 100 mA | 100 mA | 100 mW | + 150 C | RN2303 | Reel | ||||||
Mfr: RN2305(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 100mA -50volts 3Pin 2.2K x 47Kohms | 0In Stock | Single | PNP | 2.2 kOhms | 0.047 | SMD/SMT | SC-70 | 80 | 50 V | - 100 mA | 100 mA | 100 mW | + 150 C | RN2305 | Reel | ||||||
Mfr: RN1413TE85,F TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors NPN 50V 0.1A TRANSISTOR LOG | 0In Stock | RN1413 | Reel | ||||||||||||||||||
Mfr: RN1314(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 100mA 50volts 3Pin 1.0K x 10Kohms | 0In Stock | Single | NPN | 1 kOhms | 0.1 | SMD/SMT | SC-70 | 50 | 50 V | 100 mA | 100 mA | 100 mW | + 150 C | RN1314 | Reel | ||||||
Mfr: RN1425TE85LF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors NPN 50V 0.8A TRANSISTOR LOG | 0In Stock | Single | NPN | 470 Ohms | 0.047 | SMD/SMT | SOT-346-3 | 50 V | 800 mA | 800 mA | + 150 C | RN1425 | Reel | ||||||||
Mfr: RN1101MFV,L3XHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q NPN Q1BSR=4.7kO, Q1BER=4.7kO, VCEO=50V, IC=0.1A (SOT-723) | 0In Stock | Single | NPN | 4.7 kOhms | 1 | SMD/SMT | VESM-3 | 30 at 10 mA, 5 V | 50 V | 100 mA | 150 mW | + 150 C | Reel | RN1101MFV,L3XHF(CB | |||||||
Mfr: RN4983,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | NPN, PNP | 22 kOhms | 1 | SMD/SMT | SOT-363-6 | 70 | 50 V | 100 mA | 200 mW | RN4983 | Reel | |||||||||
0In Stock | RN2404 | Reel | |||||||||||||||||||
0In Stock | Dual | NPN, PNP | 47 kOhms | SMD/SMT | US-6 | 80 | - 50 V, 50 V | 200 mW | - 55 C | + 150 C | RN4908 | Reel | |||||||||
Mfr: RN1111MFV,L3F TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in Transistor | 0In Stock | Single | NPN | 10 kOhms | SMD/SMT | SOT-723-3 | 120 | 50 V | 100 mA | 150 mW | + 150 C | RN1111MFV | Reel | ||||||||
0In Stock | Dual | NPN | 10 kOhms | SMD/SMT | US-6 | 120 | 50 V | 100 mW | - 55 C | + 150 C | RN1911 | Reel | |||||||||
Mfr: RN1905FE,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | NPN | 2.2 kOhms | 0.0468 | SMD/SMT | SOT-563 | 80 | 50 V | 100 mA | 100 mW | RN1905 | Reel | |||||||||
Mfr: RN1102,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | NPN | 10 kOhms | 1 | SMD/SMT | SOT-416-3 | 30 | 50 V | 100 mA | 100 mW | RN1102 | Reel | |||||||||
Mfr: RN2107MFV,L3F TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor PNP -.1A -50V 10kohm | 0In Stock | Single | PNP | 10 kOhms | 0.213 | SMD/SMT | SOT-723-3 | 80 | - 50 V | - 100 mA | - 100 mA | 150 mW | + 150 C | RN2107MF | Reel | ||||||
Mfr: RN2423(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 4.7kohm/4.7kohm 0.8A SOT-346 50V | 0In Stock | Reel | |||||||||||||||||||
Mfr: RN2412TE85LF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors PNP 50V 0.1A TRANSISTOR LOG | 0In Stock | Single | PNP | 22 kOhms | SMD/SMT | 50 V | 100 mA | 100 mA | - 55 C | + 150 C | RN2412 | Reel |