• Transistors
  • Digital Transistors

UMF21N - ROHM Semiconductor - Digital Transistors

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Configuration
Transistor Polarity
Typical Input Resistor
Typical Resistor Ratio
Mounting Style
Package / Case
DC Collector/Base Gain hfe Min
Maximum Operating Frequency
Collector- Emitter Voltage VCEO Max
Continuous Collector Current
Maximum Collector Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Packaging
UMF21NTR ROHM Semiconductor
Datasheet
Mfr: UMF21NTR
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
Digital Transistors PNP/DTR BIP 12V .5A

Not Available Online

Call
or
View Details
Dual
NPN, PNP
10 kOhms
1
SMD/SMT
30
12 V
100 mA, 500 mA
100 mA
- 55 C
+ 150 C
UMF21N
Reel