• Transistors
  • Digital Transistors

UMD3N - ROHM Semiconductor - Digital Transistors

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Configuration
Transistor Polarity
Typical Input Resistor
Typical Resistor Ratio
Mounting Style
Package / Case
DC Collector/Base Gain hfe Min
Maximum Operating Frequency
Collector- Emitter Voltage VCEO Max
Continuous Collector Current
Maximum Collector Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Packaging
Part # Aliases
Datasheet
Mfr: UMD3NTR
TTI: UMD3NTR
ROHM Semiconductor
Availability:

12,000In Stock

Digital Transistors NPN/PNP 50V 50MA

12,000In Stock

Please adjust quantity to Min / Mult value
Dual
NPN, PNP
10 kOhms
1
SMD/SMT
SOT-363-6
30 at 5 mA, 5 V, 30 at - 5 mA, - 5 V
250 MHz
- 300 mV, 300 mV
- 100 mA, 100 mA
150 mW
+ 150 C
UMD3N
Reel
UMD3N