• Transistors
  • Digital Transistors

IMH24 - ROHM Semiconductor - Digital Transistors

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Configuration
Transistor Polarity
Typical Input Resistor
Typical Resistor Ratio
Mounting Style
Package / Case
DC Collector/Base Gain hfe Min
Maximum Operating Frequency
Collector- Emitter Voltage VCEO Max
Continuous Collector Current
Maximum Collector Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Packaging
IMH24T110 ROHM Semiconductor
Datasheet
Mfr: IMH24T110
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
Digital Transistors Trans Digital BJT NPN 20V 600mA

Not Available Online

Call
or
View Details
Dual
NPN
2.2 kOhms
SMD/SMT
820
20 V
600 mA
600 mA
- 55 C
+ 150 C
IMH24
Reel