• Transistors
  • Digital Transistors

IMD10A - ROHM Semiconductor - Digital Transistors

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Configuration
Transistor Polarity
Typical Input Resistor
Typical Resistor Ratio
Mounting Style
Package / Case
DC Collector/Base Gain hfe Min
Maximum Operating Frequency
Collector- Emitter Voltage VCEO Max
Continuous Collector Current
Maximum Collector Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Packaging
Part # Aliases
Datasheet
Mfr: IMD10AT108
TTI: IMD10AT108
ROHM Semiconductor
Availability:

0In Stock

Digital Transistors NPN/PNP 50V 500MA SOT-457

0In Stock

Please adjust quantity to Min / Mult value
Dual
NPN, PNP
10 kOhms, 100 Ohms
100
SMD/SMT
SOT-457-6
100 at 1 mA, 5 V, 68 at - 100 mA, - 5 V
200 MHz, 250 MHz
- 300 mV, 50 V
- 500 mA, 100 mA
300 mW
+ 150 C
IMD10A
Reel
IMD10A