• Transistors
  • Digital Transistors

FMA5AT - ROHM Semiconductor - Digital Transistors

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Configuration
Transistor Polarity
Typical Input Resistor
Typical Resistor Ratio
Mounting Style
Package / Case
DC Collector/Base Gain hfe Min
Maximum Operating Frequency
Collector- Emitter Voltage VCEO Max
Continuous Collector Current
Maximum Collector Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Packaging
Part # Aliases
Datasheet
Mfr: FMA5AT148
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Digital Transistors DUAL PNP 50V 100MA

Not Available Online

Call
or
View Details
Dual
PNP
2.2 kOhms
21
SMD/SMT
SOT-25-5
80 at - 10 mA, - 5 V
250 MHz
- 300 mV
- 100 mA
350 mW
+ 150 C
FMA5AT
Reel
FMA5A