• Transistors
  • Digital Transistors

EMD30 - ROHM Semiconductor - Digital Transistors

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Configuration
Transistor Polarity
Typical Input Resistor
Typical Resistor Ratio
Mounting Style
Package / Case
DC Collector/Base Gain hfe Min
Maximum Operating Frequency
Collector- Emitter Voltage VCEO Max
Continuous Collector Current
Maximum Collector Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Packaging
Part # Aliases
Datasheet
Mfr: EMD30T2R
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
Digital Transistors TRANS DIGI BJT NPN PNP 100200MA 6PIN

Not Available Online

Call
or
View Details
Dual
NPN, PNP
10 kOhms, 1 kOhms
1, 10
SMD/SMT
SOT-563-6
30 at 5 mA, 5 V, 30 at - 100 mA, - 2 V
250 MHz
- 300 mV, 300 mV
- 200 mA, 100 mA
150 mW
+ 150 C
EMD30
Reel
EMD30