DTx - ROHM Semiconductor - Digital Transistors
43 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DTB114ECT116 TTI: DTB114ECT116 ROHM Semiconductor Availability: 0In StockDigital Transistors PNP -500mA/-50V w/bias resistors | 0In Stock | Single | PNP | 10 kOhms | 1 | SMD/SMT | SOT-23-3 | 56 at - 50 mA, - 5 V | 200 MHz | - 300 mV | - 500 mA | 200 mW | + 150 C | DTx | Reel | DTB114EC | |||||
Mfr: DTC143XCAT116 TTI: DTC143XCAT116 ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 100mA 50V w/bias resistor | 0In Stock | Single | NPN | 4.7 kOhms | 2.1 | SMD/SMT | SOT-23-3 | 30 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 350 mW | + 150 C | DTx | Reel | DTC143XCA | |||||
Mfr: DTA124XCAT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP -100mA -50V w/bias resistor | 0In Stock | Single | PNP | 22 kOhms | 2.1 | SMD/SMT | SOT-23-3 | 68 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 350 mW | + 150 C | DTx | Reel | DTA124XCA | |||||
Mfr: DTC123YCAT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 100mA 50V w/bias resistor | 0In Stock | Single | NPN | 2.2 kOhms | 4.5 | SMD/SMT | SOT-23-3 | 33 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 350 mW | + 150 C | DTx | Reel | DTC123YCA | |||||
Mfr: DTC143ZCAT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 100mA 50V w/bias resistor | 0In Stock | Single | NPN | 4.7 kOhms | 10 | SMD/SMT | SOT-23-3 | 80 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 350 mW | + 150 C | DTx | Reel | DTC143ZCA | |||||
Mfr: DTB123TCT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP -500mA/-50V w/bias resistors | 0In Stock | Single | PNP | 2.2 kOhms | SMD/SMT | SOT-23-3 | 100 at - 50 mA, - 5 V | 200 MHz | - 40 V | - 500 mA | 200 mW | + 150 C | DTx | Reel | DTB123TC | ||||||
Mfr: DTD114ECT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 500mA/50V w/bias resistors | 0In Stock | Single | NPN | 10 kOhms | 1 | SMD/SMT | SOT-23-3 | 56 at 50 mA, 5 V | 200 MHz | 300 mV | 500 mA | 200 mW | + 150 C | DTx | Reel | DTD114EC | |||||
Mfr: DTD123YCT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors NPN 500mA/50V w/bias resistors | Not Available Online | Single | NPN | 2.2 kOhms | 4.5 | SMD/SMT | SOT-23-3 | 56 at 50 mA, 5 V | 200 MHz | 300 mV | 500 mA | 200 mW | + 150 C | DTx | Reel | DTD123YC | |||||
Mfr: DTD113ZCT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors RECOMMENDED ALT 755-DTD113ZUT106 | 0In Stock | Single | NPN | 1 kOhms | 10 | SMD/SMT | SOT-23-3 | 82 at 50 mA, 5 V | 200 MHz | 300 mV | 500 mA | 200 mW | + 150 C | DTx | Reel | DTD113ZC | |||||
Mfr: DTA123ECAT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP -100mA -50V w/bias resistor | 0In Stock | Single | PNP | 2.2 kOhms | 1 | SMD/SMT | SOT-23-3 | 20 at - 20 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 350 mW | + 150 C | DTx | Reel | DTA123ECA | |||||
Mfr: DTC143ECAT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 100mA 50V w/bias resistor | 0In Stock | Single | NPN | 4.7 kOhms | 1 | SMD/SMT | SOT-23-3 | 30 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 350 mW | + 150 C | DTx | Reel | DTC143ECA | |||||
Mfr: DTB114GCT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP -500mA/-50V w/bias resistors | 0In Stock | Single | PNP | 10 kOhms | SMD/SMT | SOT-23-3 | 56 at - 50 mA, - 5 V | 200 MHz | - 50 V | - 500 mA | 200 mW | + 150 C | DTx | Reel | DTB114GC | ||||||
Mfr: DTB113ZCT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP -500mA/-50V w/bias resistors | 0In Stock | Single | PNP | 1 kOhms | 10 | SMD/SMT | SOT-23-3 | 56 at - 50 mA, - 5 V | 200 MHz | - 300 mV | - 500 mA | 200 mW | + 150 C | DTx | Reel | DTB113ZC | |||||
Mfr: DTA124ECAT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP -100mA -50V w/bias resistor | 0In Stock | Single | PNP | 22 kOhms | 1 | SMD/SMT | SOT-23-3 | 56 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | DTx | Reel | DTA124ECA | |||||
Mfr: DTB143ECT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP -500mA/-50V w/bias resistors | 0In Stock | Single | PNP | 4.7 kOhms | 1 | SMD/SMT | SOT-23-3 | 47 at - 50 mA, - 5 V | 200 MHz | - 300 mV | - 500 mA | 200 mW | + 150 C | DTx | Reel | DTB143EC | |||||
Mfr: DTA115ECAT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP -100mA -50V w/bias resistor | 0In Stock | Single | PNP | 100 kOhms | 1 | SMD/SMT | SOT-23-3 | 82 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 350 mW | + 150 C | DTx | Reel | DTA115ECA | |||||
Mfr: DTB123ECT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP -500mA/-50V w/bias resistors | 0In Stock | Single | PNP | 2.2 kOhms | 1 | SMD/SMT | SOT-23-3 | 39 at - 50 mA, - 5 V | 200 MHz | - 300 mV | - 500 mA | 200 mW | + 150 C | DTx | Reel | DTB123EC | |||||
Mfr: DTB123YCT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP -500mA/-50V w/bias resistors | 0In Stock | Single | PNP | 2.2 kOhms | 4.5 | SMD/SMT | SOT-23-3 | 56 at - 50 mA, - 5 V | 200 MHz | - 300 mV | - 500 mA | 200 mW | + 150 C | DTx | Reel | DTB123YC | |||||
Mfr: DTA143ECAT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP -100mA -50V w/bias resistor | 0In Stock | Single | PNP | 4.7 kOhms | 1 | SMD/SMT | SOT-23-3 | 30 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 350 mW | + 150 C | DTx | Reel | DTA143ECA | |||||
Mfr: DTA114TCAT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP -100mA -50V w/bias resistor | 0In Stock | Single | PNP | 10 kOhms | 1 | SMD/SMT | SOT-23-3 | 100 at - 1 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 350 mW | + 150 C | DTx | Reel | DTA114TCA | |||||
Mfr: DTA114YCAT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP -100mA -50V w/bias resistor | 0In Stock | Single | PNP | 10 kOhms | 4.7 | SMD/SMT | SOT-23-3 | 68 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 350 mW | + 150 C | DTx | Reel | DTA114YCA | |||||
Mfr: DTD113ECT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 500mA/50V w/bias resistors | 0In Stock | Single | NPN | 1 kOhms | 1 | SMD/SMT | SOT-23-3 | 33 at 50 mA, 5 V | 200 MHz | 300 mV | 500 mA | 200 mW | + 150 C | DTx | Reel | DTD113EC | |||||
Mfr: DTC124XCAT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 100mA 50V w/bias resistor | 0In Stock | Single | NPN | 22 kOhms | 2.1 | SMD/SMT | SOT-23-3 | 68 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 350 mW | + 150 C | DTx | Reel | DTC124XCA | |||||
Mfr: DTC114TCAT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 100mA 50V w/bias resistor | 0In Stock | Single | NPN | 10 kOhms | SMD/SMT | SOT-23-3 | 30 at 5 mA, 5 V | 250 MHz | 50 V | 100 mA | 350 mW | + 150 C | DTx | Reel | DTC114TCA | ||||||
Mfr: DTA143ZCAT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP -100mA -50V w/bias resistor | 0In Stock | Single | PNP | 4.7 kOhms | 10 | SMD/SMT | SOT-23-3 | 80 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 350 mW | + 150 C | DTx | Reel | DTA143ZCA |
- 1
- 2