DTD513ZM - ROHM Semiconductor - Digital Transistors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DTD513ZMT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors RECOMMENDED ALT 755-DTD513ZMGT2L | 0In Stock | Single | NPN | 1 kOhms | 10 | SMD/SMT | SOT-723-3 | 140 at 100 mA, 2 V | 260 MHz | 300 mV | 500 mA | 150 mW | + 150 C | DTD513ZM | Reel | DTD513ZM |