DTD143EC - ROHM Semiconductor - Digital Transistors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DTD143ECT216 TTI: DTD143ECT216 ROHM Semiconductor Availability: 0In StockDigital Transistors DIGITAL NPN 500mA | 0In Stock | Single | NPN | 4.7 kOhms | 1 | SMD/SMT | SC-59-3 | 47 | 50 V | 500 mA | 200 mW | + 150 C | DTD143EC | Reel |