DTD113ZK - ROHM Semiconductor - Digital Transistors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DTD113ZKT146 TTI: DTD113ZKT146 ROHM Semiconductor Availability: 0In Stock12,000 On Order Expected 25-Nov-26 Digital Transistors DIGIT NPN 50V 500MA | 0In Stock12,000 On Order Expected 25-Nov-26 | Single | NPN | 1 kOhms | 10 | SMD/SMT | SOT-346-3 | 82 at 50 mA, 5 V | 200 MHz | 300 mV | 500 mA | 200 mW | + 150 C | DTD113ZK | Reel | DTD113ZK |