DTC623TU - ROHM Semiconductor - Digital Transistors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DTC623TUT106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors TRANS DIGI BJT NPN 20V 600MA 3PIN | 0In Stock | Single | NPN | 2.2 kOhms | SMD/SMT | SOT-323-3 | 820 at 50 mA, 5 V | 150 MHz | 20 V | 600 mA | 200 mW | + 150 C | DTC623TU | Reel | DTC623TU |