DTA124XM - ROHM Semiconductor - Digital Transistors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DTA124XMT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors DGTL PNP 50V 50MA | 0In Stock | Single | PNP | 22 kOhms | 2.1 | SMD/SMT | SOT-723-3 | 68 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | DTA124XM | Reel | DTA124XM |