DTA124EU - ROHM Semiconductor - Digital Transistors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DTA124EUBTL TTI: DTA124EUBTL ROHM Semiconductor Availability: 0In Stock6,000 On Order Expected 10-Dec-26 Digital Transistors TRANS DIGI BJT PNP 100MA | 0In Stock6,000 On Order Expected 10-Dec-26 | Single | PNP | 22 kOhms | 1 | SMD/SMT | SOT-323FL-3 | 56 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | DTA124EU | Reel | DTA124EUB |