• Transistors
  • Digital Transistors

DTA043EM - ROHM Semiconductor - Digital Transistors

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Configuration
Transistor Polarity
Typical Input Resistor
Typical Resistor Ratio
Mounting Style
Package / Case
DC Collector/Base Gain hfe Min
Maximum Operating Frequency
Collector- Emitter Voltage VCEO Max
Continuous Collector Current
Maximum Collector Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Packaging
Part # Aliases
Datasheet
Mfr: DTA043EMT2L
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Digital Transistors PNP Digital Transtr w/built in resistors

0In Stock

Please adjust quantity to Min / Mult value
Single
PNP
4.7 kOhms
1
SMD/SMT
SOT-723-3
20 at - 5 mA, - 10 V
250 MHz
- 150 mV
- 100 mA
150 mW
+ 150 C
DTA043EM
Reel
DTA043EM