ROHM Semiconductor - Digital Transistors
1,263 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Dual | NPN | 2.2 kOhms | SMD/SMT | SOT-363-6 | 820 at 10 mA, 5 V | 35 MHz | 20 V | 400 mA | 150 mW | + 150 C | Reel | UMH33N | ||||||||
Mfr: DTC123EU3T106 TTI: DTC123EU3T106 ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50 VCEO 0.1A SOT-323 | 0In Stock | Single | NPN | 2.2 kOhms | 1 | SMD/SMT | SOT-323-3 | 20 at 20 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | Reel | DTC123EU3 | ||||||
Mfr: DTC114TU3T106 TTI: DTC114TU3T106 ROHM Semiconductor Availability: 0In StockDigital Transistors Digital Trans w/Res UMT3 | 0In Stock | Single | NPN | 10 kOhms | SMD/SMT | SOT-323-3 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | DTC114TU3 | |||||||
Mfr: UMB11NFHATN TTI: UMB11NFHATN ROHM Semiconductor Availability: 0In StockDigital Transistors SOT-363 BIPOLAR BJT PNP+PNP | 0In Stock | Dual | PNP | 10 kOhms | 1 | SMD/SMT | SOT-363-6 | 30 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | Reel | UMB11NFHA | ||||||
Mfr: DTC113ZU3T106 TTI: DTC113ZU3T106 ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50 VCEO 0.1A SOT-323 | 0In Stock | Single | NPN | 1 kOhms | 10 | SMD/SMT | SOT-323-3 | 33 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | Reel | DTC113ZU3 | ||||||
Mfr: DTA115TCAT116 TTI: DTA115TCAT116 ROHM Semiconductor Availability: 0In StockDigital Transistors TRANS-SS PNP SOT23 50V | 0In Stock | Single | PNP | 100 kOhms | SMD/SMT | SOT-23-3 | 100 at - 1 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 350 mW | + 150 C | Reel | DTA115TCA | |||||||
Mfr: DTC123JU3T106 TTI: DTC123JU3T106 ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50V 0.1A 2.2kO SOT-323; SC-70; UMT3 | 0In Stock | Single | NPN | 2.2 kOhms | 21 | SMD/SMT | SOT-323-3 | 80 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | Reel | DTC123JU3 | ||||||
Mfr: DTA114EUBTL TTI: DTA114EUBTL ROHM Semiconductor Availability: 0In StockDigital Transistors TRANS DIGI BJT PNP 100MA TR | 0In Stock | Single | PNP | 10 kOhms | 1 | SMD/SMT | SOT-323FL-3 | 30 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | DTA114EUB | Reel | DTA114EUB | |||||
0In Stock | Dual | NPN, PNP | 22 kOhms | 1 | SMD/SMT | SOT-457-6 | 56 at 5 mA, 5 V, 56 at - 5 mA, - 5 V | 250 MHz | - 300 mV, 300 mV | - 100 mA, 100 mA | 300 mW | + 150 C | IMD2A | Reel | IMD2A | ||||||
Mfr: DTD123TKT146 TTI: DTD123TKT146 ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50V 500MA | 0In Stock | Single | NPN | 2.2 kOhms | SMD/SMT | SOT-346-3 | 100 at 50 mA, 5 V | 200 MHz | 40 V | 500 mA | 200 mW | + 150 C | DTD123TK | Reel | DTD123TK | ||||||
Mfr: DTC143EU3T106 TTI: DTC143EU3T106 ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50 VCEO 0.1A SOT-323 | 0In Stock | Single | NPN | 4.7 kOhms | 1 | SMD/SMT | SOT-323-3 | 30 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | Reel | DTC143EU3 | ||||||
Mfr: DTC114TU3HZGT106 TTI: DTC114TU3HZGT106 ROHM Semiconductor Availability: 0In StockDigital Transistors Digital Trans w/Res UMT3 | 0In Stock | Single | NPN | 10 kOhms | 1 | SMD/SMT | SOT-323-3 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | DTC114TU3HZG | ||||||
Mfr: DTC143EU3HZGT106 TTI: DTC143EU3HZGT106 ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50V 0.1A 4.7kO SOT-323 | 0In Stock | Single | NPN | 4.7 kOhms | 1 | SMD/SMT | SOT-323-3 | 30 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | Reel | DTC143EU3HZG | ||||||
Mfr: DTA123TCAT116 TTI: DTA123TCAT116 ROHM Semiconductor Availability: Not Available OnlineDigital Transistors TRANS-SS PNP SOT23 50V | Not Available Online | Single | PNP | 2.2 kOhms | SMD/SMT | SOT-23-3 | 100 at - 1 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 350 mW | + 150 C | Reel | DTA123TCA | |||||||
Mfr: DTC123YEBTL TTI: DTC123YEBTL ROHM Semiconductor Availability: 0In StockDigital Transistors TRANS-SS NPN SOT416 50V | 0In Stock | Single | NPN | 2.2 kOhms | 4.5 | SMD/SMT | SOT-416FL-3 | 33 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | Reel | DTC123YEB | ||||||
Mfr: DTD113ECHZGT116 TTI: DTD113ECHZGT116 ROHM Semiconductor Availability: 0In StockDigital Transistors NPN SOT-23 1kO Input Resist | 0In Stock | Single | NPN | 1 kOhms | 1 | SMD/SMT | SOT-23-3 | 33 at 50 mA, 5 V | 200 MHz | 300 mV | 500 mA | 200 mW | + 150 C | Reel | DTD113ECHZG | ||||||
Mfr: DTC143XU3HZGT106 TTI: DTC143XU3HZGT106 ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50V 0.1A 1kO SOT-323 | 0In Stock | Single | NPN | 4.7 kOhms | 2.1 | SMD/SMT | SOT-323-3 | 30 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | Reel | DTC143XU3HZG | ||||||
Mfr: DTB123ECHZGT116 TTI: DTB123ECHZGT116 ROHM Semiconductor Availability: 0In StockDigital Transistors PNP SOT-23 2.2kO Input Resist | 0In Stock | Single | PNP | 2.2 kOhms | 1 | SMD/SMT | SOT-23-3 | 39 at - 50 mA, - 5 V | 200 MHz | - 300 mV | - 500 mA | 200 mW | + 150 C | Reel | DTB123ECHZG | ||||||
Mfr: DTC144EU3HZGT106 TTI: DTC144EU3HZGT106 ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50V 0.1A 47kO SOT-323 | 0In Stock | Single | NPN | 47 kOhms | 1 | SMD/SMT | SOT-323-3 | 68 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | Reel | DTC144EU3HZG | ||||||
Mfr: DTC123YMT2L TTI: DTC123YMT2L ROHM Semiconductor Availability: 0In StockDigital Transistors TRANS-SS NPN SOT723 50V | 0In Stock | Single | NPN | 2.2 kOhms | 4.5 | SMD/SMT | SOT-723-3 | 33 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | Reel | DTC123YM | ||||||
Mfr: DTB143ECHZGT116 TTI: DTB143ECHZGT116 ROHM Semiconductor Availability: 0In StockDigital Transistors PNP SOT-23 4.7kO Input Resist | 0In Stock | Single | PNP | 4.7 kOhms | 1 | SMD/SMT | SOT-23-3 | 47 at - 50 mA, - 5 V | 200 MHz | - 300 mV | - 500 mA | 200 mW | + 150 C | Reel | DTB143ECHZG | ||||||
Mfr: IMD10AT108 TTI: IMD10AT108 ROHM Semiconductor Availability: 0In StockDigital Transistors NPN/PNP 50V 500MA SOT-457 | 0In Stock | Dual | NPN, PNP | 10 kOhms, 100 Ohms | 100 | SMD/SMT | SOT-457-6 | 100 at 1 mA, 5 V, 68 at - 100 mA, - 5 V | 200 MHz, 250 MHz | - 300 mV, 50 V | - 500 mA, 100 mA | 300 mW | + 150 C | IMD10A | Reel | IMD10A | |||||
Mfr: DTC143ZMT2L TTI: DTC143ZMT2L ROHM Semiconductor Availability: 0In StockDigital Transistors DGTL NPN 50V 100MA | 0In Stock | Single | NPN | 4.7 kOhms | 10 | SMD/SMT | SOT-723-3 | 80 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | DTC143ZM | Reel | DTC143ZM | |||||
Mfr: UMD3NTR TTI: UMD2NFHATR ROHM Semiconductor Availability: 0In StockDigital Transistors TRANS-SS NPN/PNP SOT363 50V | 0In Stock | Dual | NPN, PNP | 22 kOhms | 1 | SMD/SMT | SOT-363-6 | 56 at 5 mA, 5 V, 56 at - 5 mA, - 5 V | 250 MHz | - 300 mV, 300 mV | - 100 mA, 100 mA | 150 mW | + 150 C | Reel | UMD2NFHA | ||||||
Mfr: DTA144EKAT146 TTI: DTA144EKAT146 ROHM Semiconductor Availability: 0In StockDigital Transistors DIGITL PNP 50V 30MA | 0In Stock | Single | PNP | 47 kOhms | 1 | SMD/SMT | SOT-346-3 | 68 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | DTA144EKA | Reel | DTA144EKA |