ROHM Semiconductor - Digital Transistors
1,263 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DTA123YUAFRAT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | PNP | 2.2 kOhms | 4.5 | SMD/SMT | SOT-323-3 | 33 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | DTA123YUAFRA | |||||||
Mfr: DTA124EUAFRAT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | PNP | 22 kOhms | 1 | SMD/SMT | SOT-323-3 | 56 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | DTA124EUAFRA | |||||||
Mfr: DTA124XUAFRAT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | PNP | 22 kOhms | 2.1 | SMD/SMT | SOT-323-3 | 68 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | DTA124XUAFRA | |||||||
Mfr: DTC124EUAFRAT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | NPN | 22 kOhms | 1 | SMD/SMT | SOT-323-3 | 56 at 5 mA, 5 V | 250 MHz | 100 mA | 200 mW | + 150 C | DTC124EUAFRA | ||||||||
Mfr: IMB11AFRAT110 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | IMB11AFRA | |||||||||||||||||||
Mfr: UMD9NFHATN TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | UMD9NFHA | |||||||||||||||||||
Not Available Online | Dual | NPN | 4.7 kOhms | SMD/SMT | SOT-363-6 | 820 at 10 mA, 5 V | 35 MHz | 20 V | 400 mA | 150 mW | + 150 C | UMH32N | |||||||||
Mfr: DTA114EUAFRAT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | PNP | 10 kOhms | 1 | SMD/SMT | SOT-323-3 | 30 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | DTA114EUAFRA | |||||||
Mfr: DTA114TEFRATL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | PNP | 10 kOhms | SMD/SMT | SOT-416-3 | 100 at - 1 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 150 mW | + 150 C | DTA114TEFRA | ||||||||
Not Available Online | Dual | NPN | 4.7 kOhms | SMD/SMT | TUMT-6 | 820 at 50 mA, 5 V | 150 MHz | 20 V | 600 mA | 1 A | 1 W | + 150 C | US6H23 | ||||||||
Mfr: DTA143XKAFRAT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | DTA143XKAFRA | |||||||||||||||||||
Mfr: DTC114EUAFRAT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | NPN | 10 kOhms | 1 | SMD/SMT | SOT-323-3 | 30 at 5 mA, 5 V | 250 MHz | 100 mA | 200 mW | + 150 C | DTC114EUAFRA | ||||||||
Mfr: DTC114TUAFRAT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | NPN | 10 kOhms | SMD/SMT | SOT-323-3 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | DTC114TUAFRA | ||||||||
Mfr: DTC114YEFRATL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | NPN | 10 kOhms | 4.7 | SMD/SMT | SOT-416-3 | 68 at 5 mA, 5 V | 250 MHz | 100 mA | 150 mW | + 150 C | DTC114YEFRA | ||||||||
Mfr: DTA123YEBHZGTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | PNP | 2.2 kOhms | 4.5 | SMD/SMT | SOT-416FL-3 | 33 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | DTA123YEBHZG | |||||||
Mfr: DTC363TKT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors NPN 30V 600MA | Not Available Online | Single | NPN | 6.8 kOhms | SMD/SMT | 100 | 15 V | 600 mA | 600 mA | + 150 C | Reel | ||||||||||
Mfr: DTA123YUBTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | PNP | 2.2 kOhms | 4.5 | SMD/SMT | SOT-323FL-3 | 33 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | DTA123YUB | |||||||
Mfr: DTC113ZUBTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | NPN | 1 kOhms | 10 | SMD/SMT | SOT-323FL-3 | 33 at 5 mA, 5 V | 250 MHz | 100 mA | 200 mW | + 150 C | DTC113ZUB | ||||||||
Mfr: DTC114EBT2L TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors TRANSISTOR DIGITAL | Not Available Online | Single | NPN | 10 kOhms | SMD/SMT | VMN-3 | 100 mA | 150 mW | Reel | DTC114EB | |||||||||||
Mfr: DTC144EBT2L TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | NPN | 47 kOhms | 1 | SMD/SMT | VMN-3 | 100 mA | 150 mW | Reel | DTC144EB | ||||||||||
Not Available Online | IMB10AFRAT110 | ||||||||||||||||||||
Not Available Online | IMB11AFRAT110 | ||||||||||||||||||||
Not Available Online | Dual | NPN, PNP | 10 kOhms | SMD/SMT | SOT-457-6 | 100 mA | 300 mW | IMD9AFRAT110 | |||||||||||||
Mfr: DTA114YKAFRAT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | PNP | 10 kOhms | 4.7 | SMD/SMT | SOT-346-3 | 68 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | DTA114YKAFRA | |||||||
Mfr: DTA143TKAFRAT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | PNP | 4.7 kOhms | SMD/SMT | SOT-346-3 | 100 at - 1 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 200 mW | + 150 C | DTA143TKAFRA |