ROHM Semiconductor - Digital Transistors
1,263 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DTA143EUBHZGTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors PNP SOT-323FL -50V VCC -0.1A IC | Not Available Online | Single | PNP | 4.7 kOhms | 1 | SMD/SMT | SOT-323FL-3 | 30 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | Reel | DTA143EUBHZG | ||||||
0In Stock | Dual | PNP | 10 kOhms | SMD/SMT | SOT-563-6 | 100 at - 1 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 150 mW | + 150 C | EMB4 | Reel | EMB4 | |||||||
Mfr: DTC143XUBHZGTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors NPN SOT-323FL 4.7kO Input Resist | Not Available Online | Single | NPN | 4.7 kOhms | 2.1 | SMD/SMT | SOT-323FL-3 | 30 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | Reel | DTC143XUBHZG | ||||||
Mfr: DTD513ZMGT2L TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors NPN Digital Transtr 500mA12V w/bias rstr | Not Available Online | Single | NPN | 1 kOhms | 10 | SMD/SMT | SOT-723-3 | 140 | 260 MHz | 12 V | 500 mA | 500 mA | 150 mW | + 150 C | Reel | ||||||
Mfr: DTC114GU3HZGT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | NPN | 10 kOhms | SMD/SMT | SOT-323-3 | 30 | 50 V | 100 mA | 200 mW | + 150 C | Reel | |||||||||
Not Available Online | Reel | ||||||||||||||||||||
Not Available Online | Dual | NPN, PNP | 220 Ohms | 45.5 | SMD/SMT | SC-74-6 | 82 | 50 V | 500 mA | 500 mA | 300 mW | - 55 C | + 150 C | IMD14 | Reel | ||||||
Mfr: DTA114EEBHZGTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors PNP SOT-416FL 10kO Input Resist | Not Available Online | Single | PNP | 10 kOhms | 1 | SMD/SMT | SOT-416FL-3 | 30 | - 100 mA | 150 mW | + 150 C | Reel | DTA114EEBHZG | ||||||||
Not Available Online | Dual Common Base and Collector | NPN, PNP | 47 kOhms | 1, 0.47 | SMD/SMT | 68 | - 100 mA, 30 mA | 100 mA | 150 mW | - 55 C | + 150 C | Reel | |||||||||
Mfr: DTC143XUAT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors NPN 50V 100MA SOT-323 | Not Available Online | Single | NPN | 4.7 kOhms | 2.1 | SMD/SMT | SOT-323-3 | 30 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | DTC143XUA | Reel | DTC143XUA | |||||
Mfr: DTA114YEFRATL TTI: DTA114YEFRATL ROHM Semiconductor Availability: Not Available OnlineDigital Transistors TRANS 50V 100MA PNP | Not Available Online | Single | PNP | 10 kOhms | 4.7 | SMD/SMT | SOT-416-3 | 68 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | Reel | DTA114YEFRA | ||||||
Mfr: DTA144TEFRATL TTI: DTA144TEFRATL ROHM Semiconductor Availability: 0In StockDigital Transistors SOT-416 BJT PNP 50V 100A | 0In Stock | Single | PNP | 47 kOhms | SMD/SMT | SOT-416-3 | 100 at - 1 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 150 mW | + 150 C | Reel | DTA144TEFRA | |||||||
Mfr: DTC113ZSATP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors NPN 50V 100MA | Not Available Online | Single | NPN | 1 kOhms | 0.1 | SMD/SMT | 33 | 100 mA | 100 mA | + 150 C | Ammo Pack | ||||||||||
Mfr: DTA115ESATP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | PNP | 100 kOhms | 1 | SMD/SMT | 82 | 100 mA | 100 mA | - 55 C | + 150 C | ||||||||||
Mfr: DTC144WSATP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors NPN 50V 30MA | Not Available Online | Single | NPN | 47 kOhms | 2.12 | SMD/SMT | 56 | 100 mA | 100 mA | + 150 C | Ammo Pack | ||||||||||
Mfr: DTC323TUT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors NPN 15V 600MA | Not Available Online | Single | NPN | 2.2 kOhms | SMD/SMT | 100 | 15 V | 600 mA | 600 mA | - 55 C | + 150 C | Reel | DTC323TU | ||||||||
Mfr: DTC363EUT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors NPN 20V 600MA | Not Available Online | Single | NPN | 6.8 kOhms | 1 | SMD/SMT | 70 | 600 mA | 600 mA | + 150 C | Reel | DTC363EU | |||||||||
Not Available Online | Dual | PNP | 47 kOhms | 1 | SMD/SMT | 68 | 50 V | 100 mA, 150 mA | 100 mA | - 55 C | + 150 C | Reel | |||||||||
Not Available Online | Dual Common Emitter | PNP | 4.7 kOhms | 0.47 | SMD/SMT | 30 | 100 mA | 100 mA | + 150 C | Reel | |||||||||||
Mfr: UMD22NFHATN TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | ||||||||||||||||||||
Mfr: DTA114TUAFRAT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | PNP | 10 kOhms | SMD/SMT | SOT-323-3 | 100 at - 1 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 200 mW | + 150 C | DTA114TUAFRA | ||||||||
Mfr: DTA114YUBHZGTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | PNP | 10 kOhms | 4.7 | SMD/SMT | SOT-323FL-3 | 68 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | DTA114YUBHZG | |||||||
Mfr: DTA123EKAFRAT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | DTA123EKAFRA | |||||||||||||||||||
Mfr: DTC124XKAFRAT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | DTC124XKAFRA | |||||||||||||||||||
Mfr: DTC143XUAFRAT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | NPN | 4.7 kOhms | 2.1 | SMD/SMT | SOT-323-3 | 30 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | DTC143XUAFRA |