ROHM Semiconductor - Digital Transistors
1,263 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DTC114WETL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors NPN 50V 100MA | Not Available Online | Single | NPN | 10 kOhms | 0.47 | SMD/SMT | SOT-416-3 | 24 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | DTC114WE | Reel | DTC114WE | |||||
Not Available Online | Dual Common Base and Collector | NPN, PNP | 47 kOhms | 1, 4.7 | SMD/SMT | 68 | - 100 mA, 30 mA | 100 mA | 150 mW | - 55 C | + 150 C | Reel | |||||||||
Mfr: DTD113EKFRAT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors NPN 50V 0.5A 1kO SOT-346 | Not Available Online | Single | NPN | 1 kOhms | 1 | SMD/SMT | SOT-346-3 | 500 mA | 200 mW | - 55 C | + 150 C | Reel | DTD113EKFRA | ||||||||
Mfr: DTA115TKAT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors PNP 50V 100MA | Not Available Online | Single | PNP | 100 kOhms | SMD/SMT | SOT-346-3 | 100 at - 1 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 200 mW | + 150 C | DTA115TKA | Reel | DTA115TKA | ||||||
Mfr: DTA144TETL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors PNP 50V 100MA | Not Available Online | Single | PNP | 47 kOhms | SMD/SMT | SOT-416-3 | 100 at - 1 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 150 mW | + 150 C | DTA144TE | Reel | DTA144TE | ||||||
Not Available Online | Dual | PNP | 10 kOhms | SMD/SMT | 100 | 50 V | 100 mA | 100 mA | - 55 C | + 150 C | IMB4A | Reel | |||||||||
Not Available Online | Dual | NPN, PNP | 10 kOhms | 1 | SMD/SMT | 30 | 12 V | 100 mA, 500 mA | 100 mA | - 55 C | + 150 C | UMF21N | Reel | ||||||||
Mfr: DTC143EEBHZGTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors NPN SOT-416FL 4.7kO Input Resist | Not Available Online | Single | NPN | 4.7 kOhms | 1 | SMD/SMT | SOT-416FL-3 | 30 | 100 mA | 150 mW | + 150 C | Reel | DTC143EEBHZG | ||||||||
Not Available Online | Dual | PNP | 4.7 kOhms | SMD/SMT | 100 | 50 V | 100 mA | 100 mA | - 55 C | + 150 C | IMB7A | Reel | |||||||||
Mfr: DTC144GKAT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors NPN 50V 100MA | Not Available Online | Single | NPN | 47 kOhms | SMD/SMT | SOT-346-3 | 68 at 5 mA, 5 V | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | DTC144GKA | Reel | DTC144GKA | ||||||
Not Available Online | Dual Common Base and Collector | NPN, PNP | 10 kOhms | 1 | SMD/SMT | 30 | 100 mA | 100 mA | - 55 C | + 150 C | Reel | ||||||||||
Not Available Online | Dual Common Emitter | PNP | 4.7 kOhms | 0.47 | SMD/SMT | 30 | - 100 mA | 100 mA | 300 mW | + 150 C | FMA7AT | Reel | |||||||||
Mfr: DTA124TKAT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors PNP 50V 100MA | Not Available Online | Single | PNP | 22 kOhms | SMD/SMT | SOT-346-3 | 100 at - 1 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 200 mW | + 150 C | DTA124TKA | Reel | DTA124TKA | ||||||
Mfr: DTA143TUAT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors PNP 50V 100MA | Not Available Online | Single | PNP | 4.7 kOhms | SMD/SMT | SOT-323-3 | 100 at - 1 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 200 mW | + 150 C | DTA143TUA | Reel | DTA143TUA | ||||||
Mfr: DTC115GKAT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors NPN 50V 100MA | Not Available Online | Single | NPN | 100 kOhms | SMD/SMT | SOT-346-3 | 82 at 5 mA, 5 V | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | DTC115GKA | Reel | DTC115GKA | ||||||
Mfr: DTC123JUAT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors NPN 50V 100MA SOT-323 | Not Available Online | Single | NPN | 2.2 kOhms | 21 | SMD/SMT | SOT-323-3 | 80 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | DTC123JUA | Reel | DTC123JUA | |||||
Mfr: DTC125TUAT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors NPN 50V 100MA | Not Available Online | Single | NPN | 200 kOhms | SMD/SMT | SOT-323-3 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | DTC125TUA | Reel | DTC125TUA | ||||||
Mfr: DTC343TKT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors NPN 15V 600MA | Not Available Online | Single | NPN | 4.7 kOhms | SMD/SMT | TO-236-3 | 600 mA | DTC343TK | Reel | DTC343TK | |||||||||||
Mfr: DTD122JKT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors NPN 50V 500MA | Not Available Online | Single | NPN | 220 kOhms | 0.047 | SMD/SMT | 47 | 500 mA | 500 mA | - 55 C | + 150 C | DTD122JK | Reel | ||||||||
Mfr: EMH2FHAT2R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Dual | NPN | 47 kOhms | 1 | SMD/SMT | SOT-563-6 | 68 | 250 MHz | 100 mA | 150 mW | + 150 C | Reel | EMH2FHA | |||||||
Mfr: DTB123EKFRAT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors PNP SOT-346 2.2kO Input Resist | Not Available Online | Single | PNP | 2.2 kOhms | 1 | SMD/SMT | SOT-346-3 | 39 | - 500 mA | 200 mW | + 150 C | Reel | DTB123EKFRA | ||||||||
Mfr: DTB143EKFRAT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | PNP | 4.7 kOhms | 1 | SMD/SMT | SOT-346-3 | 47 | - 50 V | - 500 mA | 200 mW | + 150 C | Reel | DTB143EKFRA | |||||||
Mfr: DTC114EUBHZGTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors NPN SOT-323FL 50V VCC 0.1A IC | Not Available Online | Single | NPN | 10 kOhms | 1 | SMD/SMT | SC-85-3 | 30 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | Reel | DTC114EUBHZG | ||||||
Mfr: DTC144EEBHZGTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors NPN SOT-416FL 47kO Input Resist | Not Available Online | Single | NPN | 47 kOhms | 1 | SMD/SMT | SOT-416FL-3 | 68 | 100 mA | 150 mW | + 150 C | Reel | DTC144EEBHZG | ||||||||
Mfr: EMD12FHAT2R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors NPN+PNP SOT-563 50V VCC 0.1A IC | Not Available Online | Dual | NPN, PNP | 47 kOhms | 1 | SMD/SMT | SOT-563-6 | 68 | 0 A | 150 mW | + 150 C | Reel | EMD12FHA |