ROHM Semiconductor - Digital Transistors
1,263 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EMD2FHAT2R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors NPN+PNP SOT-563 50V VCC 0.1A IC | Not Available Online | Dual | NPN, PNP | 22 kOhms | 1 | SMD/SMT | SOT-563-6 | 56 | 0 A | 150 mW | + 150 C | Reel | EMD2FHA | ||||||||
Mfr: DTC123YEBHZGTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors NPN 50V 0.1A 2.2kO SOT-416FL | Not Available Online | Single | NPN | 2.2 kOhms | 4.5 | SMD/SMT | SOT-416FL-3 | 33 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | Reel | DTC123YEBHZG | ||||||
0In Stock | Dual | PNP | 47 kOhms | 1 | SMD/SMT | SOT-553-3 | 68 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | EMA2 | Reel | EMA2 | ||||||
0In Stock | Dual | NPN, PNP | 47 kOhms, 4.7 kOhms | 1, 2.1 | SMD/SMT | SOT-563-6 | 68 at 5 mA, 5 V, 30 at - 10 mA, - 5 V | 250 MHz | - 300 mV, 300 mV | - 100 mA, 100 mA | 150 mW | + 150 C | EMD5 | Reel | EMD5 | ||||||
Not Available Online | Dual | NPN, PNP | 10 kOhms | 1 | SMD/SMT | 30 | 12 V | 100 mA, 500 mA | 100 mA | - 55 C | + 150 C | EMF21 | Reel | ||||||||
0In Stock | Dual | NPN, PNP | 47 kOhms | 1 | SMD/SMT | SOT-563-6 | 68 at 5 mA, 5 V, 270 at - 10 mA, - 2 V | 250 MHz, 260 MHz | - 12 V, 300 mV | - 500 mA, 100 mA | 150 mW | + 150 C | EMF5 | Reel | EMF5 | ||||||
Not Available Online | Dual | NPN | 4.7 kOhms | SMD/SMT | UMT-6 | 100 | 50 V | 100 mA | 100 mA | 150 mW | - 55 C | + 150 C | UMH7N | Reel | |||||||
Mfr: DTC123YUAT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors NPN 50V 100MA SOT-323 | Not Available Online | Single | NPN | 2.2 kOhms | 4.5 | SMD/SMT | SOT-323-3 | 33 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | DTC123YUA | Reel | DTC123YUA | |||||
Not Available Online | Dual | NPN | 47 kOhms | 1 | SMD/SMT | SOT-563-6 | 68 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | EMH6 | Reel | EMH6 | ||||||
Not Available Online | Dual | NPN | SMD/SMT | 120 V | 50 mA | 300 mW | FMW3 | Reel | |||||||||||||
Mfr: DTC115EUAT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors NPN 50V 20MA | Not Available Online | Single | NPN | 100 kOhms | 1 | SMD/SMT | SOT-323-3 | 82 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | DTC115EUA | Reel | DTC115EUA | |||||
Mfr: EMD22FHAT2R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors NPN+PNP SOT-563 50V VCC 0.1A IC | Not Available Online | Dual | NPN, PNP | 4.7 kOhms | 10 | SMD/SMT | SOT-563-6 | 80 | 0 A | 150 mW | + 150 C | Reel | EMD22FHA | ||||||||
Mfr: DTB122JKT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors PNP 50V 500MA TR | Not Available Online | Single | PNP | 220 kOhms | 21.3 | SMD/SMT | SC-59-3 | 47 | - 50 V | - 500 mA | 500 mA | 200 mW | + 150 C | DTB122JK | Reel | ||||||
Mfr: DTC114GUAT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors NPN 50V 100MA SOT-323 | Not Available Online | Single | NPN | 10 kOhms | SMD/SMT | SOT-323-3 | 30 at 5 mA, 5 V | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | DTC114GUA | Reel | DTC114GUA | ||||||
Mfr: DTA125TKAT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors Switching Diode | Not Available Online | Single | PNP | 200 kOhms | SMD/SMT | SOT-346-3 | 100 at - 1 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 200 mW | + 150 C | DTA125TKA | Reel | DTA125TKA | ||||||
Mfr: DTB143ECT216 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors DIGITAL SC-59 500mA PNP | Not Available Online | Single | PNP | 4.7 kOhms | 1 | SMD/SMT | SOT-23-3 | 47 | 200 MHz | - 500 mA | - 500 mA | 200 mW | + 150 C | DTB143EC | Reel | ||||||
Mfr: DTB713ZETL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors TRANSISTOR | Not Available Online | Single | PNP | 1 kOhms | 10 | SMD/SMT | SOT-416-3 | 140 at - 100 mA, - 2 V | 260 MHz | - 300 mV | - 200 mA | 150 mW | + 150 C | DTB713ZE | Reel | DTB713ZE | |||||
Mfr: DTD543ZMT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors TRANSISTOR | 0In Stock | Single | NPN | 4.7 kOhms | 10 | SMD/SMT | SOT-723-3 | 140 at 100 mA, 2 V | 260 MHz | 300 mV | 500 mA | 150 mW | + 150 C | DTD543ZM | Reel | DTD543ZM | |||||
Mfr: DTD723YETL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors TRANS DIGI BJT NPN 200MA | Not Available Online | Single | NPN | 2.2 kOhms | 4.5 | SMD/SMT | SOT-416-3 | 200 mA | 150 mW | DTD723YE | Reel | DTD723YE | |||||||||
Mfr: DTC144VKAT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors NPN 50V 30MA | Not Available Online | Single | NPN | 47 kOhms | 0.21 | SMD/SMT | SOT-346-3 | 33 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | DTC144VKA | Reel | DTC144VKA | |||||
Not Available Online | Single | PNP | 47 kOhms | 1 | SMD/SMT | EMT-5 | 68 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 120 mW | + 150 C | EML17 | Reel | EML17 | ||||||
Not Available Online | Dual Common Emitter | PNP | 4.7 kOhms | 0.1 | SMD/SMT | 80 | 100 mA | 100 mA | - 55 C | + 150 C | EMA11 | Reel | |||||||||
Not Available Online | Dual | PNP | 22 kOhms | 1 | SMD/SMT | 56 | 100 mA | 100 mA | - 55 C | + 150 C | IMB5A | Reel | |||||||||
Mfr: DTD743XMT2L TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors DIGI 200MA/30V 3VMT | Not Available Online | Single | NPN | 4.7 kOhms | 2.1 | SMD/SMT | SOT-723-3 | 200 mA | 150 mW | DTD743XM | Reel | DTD743XM | |||||||||
Not Available Online | Dual | NPN | 10 kOhms | 1 | SMD/SMT | 180 | 50 V | 100 mA, 150 mA | 150 mA | - 55 C | + 150 C | EMF24 | Reel |