ROHM Semiconductor - Digital Transistors
1,263 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Single | NPN | 2.2 kOhms | 4.5 | SMD/SMT | SOT-416-3 | 140 at 100 mA, 2 V | 260 MHz | 300 mV | 500 mA | 150 mW | + 150 C | Reel | DTD523YE3 | |||||||
0In Stock | Single | NPN | 4.7 kOhms | 2.1 | SMD/SMT | SOT-416-3 | 140 at 100 mA, 2 V | 260 MHz | 300 mV | 500 mA | 150 mW | + 150 C | Reel | DTD543XE3 | |||||||
0In Stock | Single | PNP | 22 kOhms | 2.1 | SMD/SMT | SOT-416-3 | 68 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | Reel | ||||||||
Mfr: DTC124XMHZGT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN, SOT-723, R1?R2 Leak Absorption Type Digital Transistor (Bias Resistor Built-in Transistor) for automotive, suitable for inverter and interface, driver. This is a high-reliability product of automotive grade qualified to AEC-Q101. | 0In Stock | Single | NPN | 22 kOhms | 2.1 | SMD/SMT | SOT-723-3 | 68 at 5 V, 5 mA | 250 MHz | 50 V | 150 mW | + 150 C | Reel | ||||||||
Mfr: DTC143EMFHAT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN SOT-723 50V VCC 0.1A IC | 0In Stock | Single | NPN | 4.7 kOhms | 1 | SMD/SMT | SOT-723-3 | 30 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | Reel | DTC143EMFHA | ||||||
Mfr: DTC143ZMFHAT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN SOT-723 50V VCC 0.1A IC | 0In Stock | Single | NPN | 4.7 kOhms | 10 | SMD/SMT | SOT-723-3 | 80 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | Reel | DTC143ZMFHA | ||||||
0In Stock | Dual | NPN, PNP | 4.7 kOhms | 10 | SMD/SMT | SOT-563-6 | 80 at 10 mA, 5 V, 80 at - 10 mA, - 5 V | 250 MHz | - 300 mV, 300 mV | - 100 mA, 100 mA | 150 mW | + 150 C | EMD22 | Reel | EMD22 | ||||||
Mfr: UMB4NFHATN TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP+PNP SOT-363 10kO Input Resist | 0In Stock | Dual | PNP | 10 kOhms | SMD/SMT | SOT-363-6 | 100 at - 1 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 150 mW | + 150 C | Reel | UMB4NFHA | |||||||
Mfr: DTA044EUBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP Digital Transtr w/built in resistors | 0In Stock | Single | PNP | 47 kOhms | 1 | SMD/SMT | SOT-323FL-3 | 80 at - 5 mA, - 10 V | 250 MHz | - 150 mV | - 100 mA | 200 mW | + 150 C | DTA044EUB | Reel | DTA044EUB | |||||
Mfr: DTC144VCAT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50V 0.1A 47kO SOT-23 | 0In Stock | Single | NPN | 47 kOhms | 0.21 | SMD/SMT | SOT-23-3 | 33 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 350 mW | + 150 C | Reel | DTC144VCA | ||||||
Mfr: DTA113ZMT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors Digital Trans w/Res VMT3 | 0In Stock | Single | PNP | 1 kOhms | 10 | SMD/SMT | SOT-723-3 | 33 at - 5 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 150 mW | + 150 C | Reel | DTA113ZM | ||||||
0In Stock | Single | PNP | 4.7 kOhms | SMD/SMT | SOT-416-3 | 100 at - 1 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 150 mW | + 150 C | Reel | |||||||||
0In Stock | Single | PNP | 47 kOhms | 1 | SMD/SMT | SOT-416-3 | 68 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | Reel | ||||||||
Mfr: DTB143ECT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP -500mA/-50V w/bias resistors | 0In Stock | Single | PNP | 4.7 kOhms | 1 | SMD/SMT | SOT-23-3 | 47 at - 50 mA, - 5 V | 200 MHz | - 300 mV | - 500 mA | 200 mW | + 150 C | DTx | Reel | DTB143EC | |||||
0In Stock | Single | PNP | 4.7 kOhms | SMD/SMT | SOT-416-3 | 100 at - 1 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 150 mW | + 150 C | Reel | DTA143TE3HZG | ||||||||
Not Available Online | Dual | NPN | 10 kOhms | 1 | SMD/SMT | SOT-25-5 | 30 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 300 mW | + 150 C | FMG9A | Reel | FMG9A | ||||||
0In Stock | Single | PNP | 100 kOhms | SMD/SMT | SOT-323-3 | 82 at - 5 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 200 mW | + 150 C | Reel | |||||||||
0In Stock | Dual | NPN, PNP | 10 kOhms | 4.7 | SMD/SMT | SOT-563-6 | 80 at 5 mA, 10 V, 80 at - 5 mA, - 10 V | 250 MHz | - 150 mV, 150 mV | - 100 mA, 100 mA | 150 mW | + 150 C | Reel | EMD59 | |||||||
0In Stock | Dual | NPN | 10 kOhms | 4.7 | SMD/SMT | SOT-353-5 | 68 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | UMG5N | Reel | UMG5N | ||||||
0In Stock | Dual | NPN | 10 kOhms | 1 | SMD/SMT | SOT-353-5 | 30 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | UMG9N | Reel | UMG9N | ||||||
0In Stock | Dual | NPN, PNP | 4.7 kOhms | SMD/SMT | SOT-363-6 | 100 at 1 mA, 5 V, 100 at - 1 mA, - 5 V | 250 MHz | - 50 V, 50 V | - 100 mA, 100 mA | 150 mW | + 150 C | UMD6N | Reel | UMD6N | |||||||
0In Stock | Dual | NPN | 10 kOhms | SMD/SMT | SOT-363-6 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 150 mW | + 150 C | UMH4N | Reel | UMH4N | |||||||
Mfr: DTC143TMT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50V 100MA | 0In Stock | Single | NPN | 4.7 kOhms | SMD/SMT | SOT-723-3 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 150 mW | + 150 C | DTC143TM | Reel | DTC143TM | ||||||
Mfr: DTC143XETL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50V 100MA | 0In Stock | Single | NPN | 4.7 kOhms | 2.1 | SMD/SMT | SOT-416-3 | 30 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | DTC143XE | Reel | DTC143XE | |||||
Mfr: DTD143EKT146 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors DIGIT NPN 50V 500MA | 0In Stock | Single | NPN | 4.7 kOhms | 1 | SMD/SMT | SOT-346-3 | 47 at 50 mA, 5 V | 200 MHz | 300 mV | 500 mA | 200 mW | + 150 C | DTD143EK | Reel | DTD143EK |