ROHM Semiconductor - Digital Transistors
1,263 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Single | NPN | 100 kOhms | 1 | SMD/SMT | SOT-416-3 | 82 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | Reel | ||||||||
Mfr: DTA023YEBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP Digital Transtr w/built in resistors | 0In Stock | Single | PNP | 2.2 kOhms | 4.5 | SMD/SMT | SOT-416FL-3 | 35 at - 5 mA, - 10 V | 250 MHz | - 150 mV | - 100 mA | 150 mW | + 150 C | DTA023YEB | Reel | DTA023YEB | |||||
0In Stock | Dual | PNP | 10 kOhms | SMD/SMT | SOT-553-5 | 100 at - 1 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 150 mW | + 150 C | EMA4 | Reel | EMA4 | |||||||
Mfr: DTA143TUBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors TRANSISTOR | 0In Stock | Single | PNP | 4.7 kOhms | SMD/SMT | SOT-323FL-3 | 100 at - 1 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 200 mW | + 150 C | DTA143TUB | Reel | DTA143TUB | ||||||
Mfr: DTA143XEBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors TRANSISTOR | 0In Stock | Single | PNP | 4.7 kOhms | 2.1 | SMD/SMT | SOT-416FL-3 | 30 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | DTA143XEB | Reel | DTA143XEB | |||||
Mfr: DTA143XUBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors TRANSISTOR | 0In Stock | Single | PNP | 4.7 kOhms | 2.1 | SMD/SMT | SOT-323FL-3 | 30 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | DTA143XUB | Reel | DTA143XUB | |||||
Mfr: DTA114TU3HZGT106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP -50V -0.1A 1kO SOT-323 | 0In Stock | Single | PNP | 10 kOhms | SMD/SMT | SOT-323-3 | 100 at - 1 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 200 mW | + 150 C | Reel | DTA114TU3HZG | |||||||
Mfr: DTC124TCAT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50V 0.1A 22kO SOT-23 | 0In Stock | Single | NPN | 22 kOhms | SMD/SMT | SOT-23-3 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 350 mW | + 150 C | Reel | DTC124TCA | |||||||
0In Stock | Dual | PNP | 10 kOhms | SMD/SMT | SOT-25-5 | 100 at - 1 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 300 mW | + 150 C | FMA4AT | Reel | FMA4A | |||||||
0In Stock | Single | NPN | 1 kOhms | 10 | SMD/SMT | SOT-416-3 | 33 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | Reel | DTC113ZE3HZG | |||||||
0In Stock | Dual | NPN | 2.2 kOhms | 21 | SMD/SMT | SOT-563-6 | 80 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | EMH10 | Reel | EMH10 | ||||||
0In Stock | Single | PNP | 1 kOhms | 10 | SMD/SMT | SOT-416-3 | 33 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | Reel | DTA113ZE3HZG | |||||||
Mfr: DTA123YU3HZGT106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP -50V -0.1A 2.2kO SOT-323 | 0In Stock | Single | PNP | 2.2 kOhms | 4.5 | SMD/SMT | SOT-323-3 | 33 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | Reel | DTA123YU3HZG | ||||||
Mfr: DTC114EEBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors TRANSISTOR | 0In Stock | Single | NPN | 10 kOhms | 1 | SMD/SMT | SOT-416FL-3 | 30 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | DTC114EE | Reel | DTC114EEB | |||||
0In Stock | Dual | NPN | 4.7 kOhms | SMD/SMT | SOT-457-6 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 300 mW | + 150 C | IMH3A | Reel | IMH3A | |||||||
0In Stock | Dual | NPN | 10 kOhms | SMD/SMT | SOT-25-5 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 300 mW | + 150 C | FMG4A | Reel | FMG4A | |||||||
Mfr: IMB11AT110 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors DUAL PNP 50V 50MA SOT-457 | 0In Stock | Dual | PNP | 10 kOhms | 1 | SMD/SMT | SOT-457-6 | 30 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 300 mW | + 150 C | IMB11A | Reel | IMB11A | |||||
Mfr: DTA123EMT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors DGTL PNP 50V 100MA | 0In Stock | Single | PNP | 2.2 kOhms | 1 | SMD/SMT | SOT-723-3 | 20 at - 20 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | DTA123EM | Reel | DTA123EM | |||||
Mfr: DTA143TMT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP 50V 100MA | 0In Stock | Single | PNP | 4.7 kOhms | SMD/SMT | SOT-723-3 | 100 at - 1 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 150 mW | + 150 C | DTA143TM | Reel | DTA143TM | ||||||
Mfr: DTC114WUAT106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50V 100MA | 0In Stock | Single | NPN | 10 kOhms | 0.47 | SMD/SMT | SOT-323-3 | 24 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | DTC114WUA | Reel | DTC114WUA | |||||
Mfr: DTC114YMT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors DGTL NPN 50V 70MA | 0In Stock | Single | NPN | 10 kOhms | 4.7 | SMD/SMT | SOT-723-3 | 68 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | DTC114YM | Reel | DTC114YM | |||||
Mfr: DTC124XMT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors DGTL NPN 50V 50MA | 0In Stock | Single | NPN | 22 kOhms | 2.1 | SMD/SMT | SOT-723-3 | 68 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | DTC124XM | Reel | DTC124XM | |||||
Mfr: DTDG14GPT100 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors DIGITAL NPN 60V 1A | 0In Stock | Single | NPN | 10 kOhms | SMD/SMT | SOT-89-3 | 300 at 500 mA, 2 V | 80 MHz | 70 V | 1 A | 200 mW | + 150 C | DTDG14GP | Reel | DTDG14GP | ||||||
0In Stock | Dual | NPN | 22 kOhms | 1 | SMD/SMT | SOT-563-6 | 56 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | EMH1 | Reel | EMH1 | ||||||
Not Available Online | Dual | NPN | 4.7 kOhms | SMD/SMT | SOT-563-6 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 150 mW | + 150 C | EMH3 | Reel | EMH3 |