ROHM Semiconductor - Digital Transistors
1,263 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DTA144GUAT106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP 50V 100MA | 0In Stock | Single | PNP | 47 kOhms | SMD/SMT | SOT-323-3 | 68 at - 5 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 200 mW | + 150 C | DTA144GUA | Reel | DTA144GUA | ||||||
Mfr: DTC643TKT146 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors TRANS DIGI BJT NPN 20V 600MA 3PIN | 0In Stock | Single | NPN | 4.7 kOhms | SMD/SMT | SOT-346-3 | 820 at 50 mA, 5 V | 150 MHz | 20 V | 600 mA | 200 mW | + 150 C | DTC643TK | Reel | DTC643TK | ||||||
Mfr: DTA023JUBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP Digital Transtr w/built in resistors | 0In Stock | Single | PNP | 2.2 kOhms | 21 | SMD/SMT | SOT-323FL-3 | 80 at - 5 mA, - 10 V | 250 MHz | - 150 mV | - 100 mA | 200 mW | + 150 C | DTA023JUB | Reel | DTA023JUB | |||||
0In Stock | Single | NPN | 47 kOhms | 0.47 | SMD/SMT | SOT-323-3 | 56 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | Reel | ||||||||
Mfr: DTA114EEFRATL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors Trans Digital BJT PNP 100mA | 0In Stock | Single | PNP | 10 kOhms | 1 | SMD/SMT | SOT-416-3 | 30 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | DTA114EEF | Reel | DTA114EEFRA | |||||
Mfr: DTC144EMHZGT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN, SOT-723, R1=R2 Potential Divider Type Digital Transistor (Bias Resistor Built-in Transistor) for automotive, suitable for inverter and interface, driver. This is a high-reliability product of automotive grade qualified to AEC-Q101. | 0In Stock | Single | NPN | 47 kOhms | 1 | SMD/SMT | SOT-723-3 | 68 at 5 V, 5 mA | 250 MHz | 50 V | 150 mW | + 150 C | Reel | ||||||||
Mfr: DTA143TKAT146 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP 50V 100MA | 0In Stock | Single | PNP | 4.7 kOhms | SMD/SMT | SOT-346-3 | 100 at - 1 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 200 mW | + 150 C | DTA143TKA | Reel | DTA143TKA | ||||||
Mfr: DTC114EETL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50V 50MA SOT-416 | 0In Stock | Single | NPN | 10 kOhms | 1 | SMD/SMT | SOT-416-3 | 30 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | DTC114EE | Reel | DTC114EE | |||||
Mfr: DTC143XMFHAT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN SOT-723 50V VCC 0.1A IC | 0In Stock | Single | NPN | 4.7 kOhms | 2.1 | SMD/SMT | SOT-723-3 | 30 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | Reel | DTC143XMFHA | ||||||
0In Stock | Single | PNP | 10 kOhms | SMD/SMT | SOT-323-3 | 30 at - 5 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 200 mW | + 150 C | Reel | |||||||||
0In Stock | Single | NPN | 10 kOhms | 0.47 | SMD/SMT | SOT-323-3 | 24 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | Reel | ||||||||
0In Stock | Single | NPN | 2.2 kOhms | 21 | SMD/SMT | SOT-416-3 | 80 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | Reel | DTC123JE3HZG | |||||||
0In Stock | Single | PNP | 47 kOhms | SMD/SMT | SOT-323-3 | 68 at - 5 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 200 mW | + 150 C | Reel | |||||||||
Mfr: DTD113ZCT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors RECOMMENDED ALT 755-DTD113ZUT106 | 0In Stock | Single | NPN | 1 kOhms | 10 | SMD/SMT | SOT-23-3 | 82 at 50 mA, 5 V | 200 MHz | 300 mV | 500 mA | 200 mW | + 150 C | DTx | Reel | DTD113ZC | |||||
0In Stock | Dual | PNP | 2.2 kOhms | 21 | SMD/SMT | SC-107C-6 | 80 at - 5 mA, - 5 V | 250 MHz | - 150 mV | - 100 mA | 150 mW | + 150 C | Reel | EMB60 | |||||||
0In Stock | Single | PNP | 22 kOhms | 2.1 | SMD/SMT | SOT-416FL-3 | 80 at - 5 mA, - 10 V | 250 MHz | - 150 mV | - 100 mA | 150 mW | + 150 C | Reel | DTA024XEB | |||||||
0In Stock | Single | PNP | 4.7 kOhms | 1 | SMD/SMT | SOT-416-3 | 115 at - 100 mA, - 2 V | 260 MHz | - 300 mV | - 500 mA | 150 mW | + 150 C | Reel | DTB543EE3 | |||||||
Mfr: DTA143TCAHZGT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP SOT-23 4.7kO Input Resist | 0In Stock | Single | PNP | 4.7 kOhms | SMD/SMT | SOT-23-3 | 100 at - 1 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 350 mW | + 150 C | Reel | DTA143TCAHZG | |||||||
0In Stock | Dual | NPN | 4.7 kOhms | 10 | SMD/SMT | SOT-353-5 | 80 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | UMG8N | Reel | UMG8N | ||||||
Mfr: DTA124TUAT106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP 50V 100MA | 0In Stock | Single | PNP | 22 kOhms | SMD/SMT | SOT-323-3 | 100 at - 1 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 200 mW | + 150 C | DTA124TUA | Reel | DTA124TUA | ||||||
0In Stock | Dual | NPN | 4.7 kOhms | SMD/SMT | SOT-563-6 | 100 at 5 mA, 10 V | 250 MHz | 50 V | 100 mA | 150 mW | + 150 C | Reel | EMH53 | ||||||||
Mfr: DTA123ECAT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP -100mA -50V w/bias resistor | 0In Stock | Single | PNP | 2.2 kOhms | 1 | SMD/SMT | SOT-23-3 | 20 at - 20 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 350 mW | + 150 C | DTx | Reel | DTA123ECA | |||||
Mfr: DTC143ECAT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 100mA 50V w/bias resistor | 0In Stock | Single | NPN | 4.7 kOhms | 1 | SMD/SMT | SOT-23-3 | 30 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 350 mW | + 150 C | DTx | Reel | DTC143ECA | |||||
Mfr: DTB114GCT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP -500mA/-50V w/bias resistors | 0In Stock | Single | PNP | 10 kOhms | SMD/SMT | SOT-23-3 | 56 at - 50 mA, - 5 V | 200 MHz | - 50 V | - 500 mA | 200 mW | + 150 C | DTx | Reel | DTB114GC | ||||||
Mfr: DTB113ZCT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP -500mA/-50V w/bias resistors | 0In Stock | Single | PNP | 1 kOhms | 10 | SMD/SMT | SOT-23-3 | 56 at - 50 mA, - 5 V | 200 MHz | - 300 mV | - 500 mA | 200 mW | + 150 C | DTx | Reel | DTB113ZC |