Panasonic - Digital Transistors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DMC564070R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineDigital Transistors COMPOSITE TRANSISTOR FLT LD 2.0x2.1mm | Not Available Online | Dual | NPN | 22 kOhms | SMD/SMT | SMini6-F3-B | 50 V | 100 mA | + 150 C | Reel | ||||||||||
Mfr: DRC2614T0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineDigital Transistors TRANS W/ BLT-IN RES GL WNG 2.9x2.8mm | Not Available Online | Single | NPN | 10 kOhms | SMD/SMT | Mini3-G3-B | 20 V | 600 mA | + 150 C | Reel | ||||||||||
Mfr: DRC5114Y0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineDigital Transistors TRANS W/ BLT-IN RES FLT LD 2.0x2.1mm | Not Available Online | Single | NPN | 10 kOhms | SMD/SMT | SMini3-F2-B | 50 V | 100 mA | + 150 C | Reel | ||||||||||
Mfr: DRC5114W0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineDigital Transistors TRANS W/ BLT-IN RES FLT LD 2.0x2.1mm | Not Available Online | Single | NPN | 10 kOhms | SMD/SMT | SMini3-F2-B | 50 V | 100 mA | + 150 C | Reel |