UMF5N - ROHM Semiconductor - Digital Transistors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Dual | NPN, PNP | 47 kOhms | 1 | SMD/SMT | SOT-363-6 | 68 at 5 mA, 5 V, 270 at - 10 mA, - 2 V | 250 MHz, 260 MHz | - 12 V, 300 mV | - 500 mA, 100 mA | 150 mW | + 150 C | UMF5N | Reel | UMF5N |