FMG11A - ROHM Semiconductor - Digital Transistors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FMG11AT148 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors DUAL NPN 50V 100MA | Not Available Online | Dual | NPN | 2.2 kOhms | 21 | SMD/SMT | 80 | 50 V | 100 mA | 100 mA | 300 mW | + 150 C | FMG11A | Reel |