DTC114EUB - ROHM Semiconductor - Digital Transistors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Peak DC Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DTC114EUBTL TTI: DTC114EUBTL ROHM Semiconductor Availability: 0In StockDigital Transistors TRANS DIGI BJT NPN 100MA TR | 0In Stock | Single | NPN | 10 kOhms | 1 | SMD/SMT | SOT-323FL-3 | 30 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | DTC114EUB | Reel | DTC114EUB |