DTA143ZU - ROHM Semiconductor - Digital Transistors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Peak DC Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DTA143ZUAT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors PNP 50V 100MA | Not Available Online | Single | PNP | 4.7 kOhms | 10 | SMD/SMT | SOT-323-3 | 80 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | DTA143ZU | Reel | DTA143ZUA |