ROHM Semiconductor - Digital Transistors
1,263 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DTC123TCAT116 TTI: DTC123TCAT116 ROHM Semiconductor Availability: 0In StockDigital Transistors TRANS-SS NPN SOT23 50V | 0In Stock | Single | NPN | 2.2 kOhms | SMD/SMT | SOT-23-3 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 350 mW | + 150 C | Reel | DTC123TCA | |||||||
Mfr: DTA143ZU3HZGT106 TTI: DTA143ZU3HZGT106 ROHM Semiconductor Availability: 0In StockDigital Transistors PNP -50V -0.1A 4.7kO SOT-323 | 0In Stock | Single | PNP | 4.7 kOhms | 10 | SMD/SMT | SOT-323-3 | 80 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | Reel | DTA143ZU3HZG | ||||||
Mfr: DTB113ECHZGT116 TTI: DTB113ECHZGT116 ROHM Semiconductor Availability: 0In StockDigital Transistors SOT-23 PNP | 0In Stock | Single | PNP | 1 kOhms | 1 | SMD/SMT | SOT-23-3 | 33 at - 50 mA, - 5 V | 200 MHz | - 300 mV | - 500 mA | 200 mW | + 150 C | Reel | DTB113ECHZG | ||||||
Mfr: DTC123ECAHZGT116 TTI: DTC123ECAHZGT116 ROHM Semiconductor Availability: 0In StockDigital Transistors NPN SOT-23 2.2kO Input Resist | 0In Stock | Single | NPN | 2.2 kOhms | 1 | SMD/SMT | SOT-23-3 | 20 at 20 mA, 5 V | 250 MHz | 300 mV | 100 mA | 350 mW | + 150 C | Reel | DTC123ECAHZG | ||||||
0In Stock | Dual | NPN | 2.2 kOhms | SMD/SMT | SOT-363-6 | 820 at 10 mA, 5 V | 35 MHz | 20 V | 400 mA | 150 mW | + 150 C | Reel | UMH33N | ||||||||
0In Stock | Dual | NPN | 10 kOhms | SMD/SMT | SOT-363-6 | 820 at 10 mA, 5 V | 35 MHz | 20 V | 400 mA | 150 mW | + 150 C | Reel | UMH37N | ||||||||
Mfr: UMH3NFHATN TTI: UMH3NFHATN ROHM Semiconductor Availability: 0In StockDigital Transistors NPN+NPN SOT-363 4.7kO Input Resist | 0In Stock | Dual | NPN | 4.7 kOhms | SMD/SMT | SOT-363-6 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 150 mW | + 150 C | Reel | UMH3NFHA | |||||||
Mfr: DTA114EUBTL TTI: DTA114EUBTL ROHM Semiconductor Availability: 0In StockDigital Transistors TRANS DIGI BJT PNP 100MA TR | 0In Stock | Single | PNP | 10 kOhms | 1 | SMD/SMT | SOT-323FL-3 | 30 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | DTA114EUB | Reel | DTA114EUB | |||||
Mfr: DTA115TCAT116 TTI: DTA115TCAT116 ROHM Semiconductor Availability: 0In StockDigital Transistors TRANS-SS PNP SOT23 50V | 0In Stock | Single | PNP | 100 kOhms | SMD/SMT | SOT-23-3 | 100 at - 1 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 350 mW | + 150 C | Reel | DTA115TCA | |||||||
Mfr: DTC114TU3T106 TTI: DTC114TU3T106 ROHM Semiconductor Availability: 0In StockDigital Transistors Digital Trans w/Res UMT3 | 0In Stock | Single | NPN | 10 kOhms | SMD/SMT | SOT-323-3 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | DTC114TU3 | |||||||
Mfr: DTC113ZU3T106 TTI: DTC113ZU3T106 ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50 VCEO 0.1A SOT-323 | 0In Stock | Single | NPN | 1 kOhms | 10 | SMD/SMT | SOT-323-3 | 33 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | Reel | DTC113ZU3 | ||||||
Mfr: UMB11NFHATN TTI: UMB11NFHATN ROHM Semiconductor Availability: 0In StockDigital Transistors SOT-363 BIPOLAR BJT PNP+PNP | 0In Stock | Dual | PNP | 10 kOhms | 1 | SMD/SMT | SOT-363-6 | 30 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | Reel | UMB11NFHA | ||||||
Mfr: DTC123JU3T106 TTI: DTC123JU3T106 ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50V 0.1A 2.2kO SOT-323; SC-70; UMT3 | 0In Stock | Single | NPN | 2.2 kOhms | 21 | SMD/SMT | SOT-323-3 | 80 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | Reel | DTC123JU3 | ||||||
Mfr: DTA124TCAT116 TTI: DTA124TCAT116 ROHM Semiconductor Availability: 0In StockDigital Transistors TRANS-SS PNP SOT23 50V | 0In Stock | Single | PNP | 22 kOhms | SMD/SMT | SOT-23-3 | 100 at - 1 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 350 mW | + 150 C | Reel | DTA124TCA | |||||||
Mfr: DTA124XEBTL TTI: DTA124XEBTL ROHM Semiconductor Availability: 0In StockDigital Transistors TRANS-SS PNP SOT416 50V | 0In Stock | Single | PNP | 22 kOhms | 2.1 | SMD/SMT | SOT-416FL-3 | 68 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | Reel | DTA124XEB | ||||||
0In Stock | Dual | NPN | 4.7 kOhms | 10 | SMD/SMT | SOT-363-6 | 80 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | Reel | UMH25N | |||||||
Mfr: DTD123ECHZGT116 TTI: DTD123ECHZGT116 ROHM Semiconductor Availability: 0In StockDigital Transistors SOT-23 BIPOLAR BJT NPN | 0In Stock | Single | NPN | 2.2 kOhms | 1 | SMD/SMT | SOT-23-3 | 39 at 50 mA, 5 V | 200 MHz | 300 mV | 500 mA | 200 mW | + 150 C | Reel | DTD123ECHZG | ||||||
Mfr: DTA143ZCAHZGT116 TTI: DTA143ZCAHZGT116 ROHM Semiconductor Availability: 0In StockDigital Transistors SOT-23 BIPOLAR BJT PNP | 0In Stock | Single | PNP | 4.7 kOhms | 10 | SMD/SMT | SOT-23-3 | 80 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 350 mW | + 150 C | Reel | DTA143ZCAHZG | ||||||
Mfr: DTC115EUBTL TTI: DTC115EUBTL ROHM Semiconductor Availability: 0In StockDigital Transistors TRANS-SS NPN SOT323 50V | 0In Stock | Single | NPN | 100 kOhms | 1 | SMD/SMT | SOT-323FL-3 | 82 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | Reel | DTC115EUB | ||||||
Mfr: DTC143TCAHZGT116 TTI: DTC143TCAHZGT116 ROHM Semiconductor Availability: 0In StockDigital Transistors NPN SOT-23 4.7kO Input Resist | 0In Stock | Single | NPN | 4.7 kOhms | SMD/SMT | SOT-23-3 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 350 mW | + 150 C | Reel | DTC143TCAHZG | |||||||
Mfr: DTA124ECAHZGT116 TTI: DTA124ECAHZGT116 ROHM Semiconductor Availability: 0In StockDigital Transistors SOT-23 BIPOLAR BJT PNP | 0In Stock | Single | PNP | 22 kOhms | 1 | SMD/SMT | SOT-23-3 | 56 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 350 mW | + 150 C | Reel | DTA124ECAHZG | ||||||
Mfr: DTC113ZKAT146 TTI: DTC113ZKAT146 ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50V 100MA | 0In Stock | Single | NPN | 1 kOhms | 10 | SMD/SMT | SOT-346-3 | 33 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | DTC113ZKA | Reel | DTC113ZKA | |||||
0In Stock | Dual | NPN | 2.2 kOhms | 21 | SMD/SMT | SOT-363-6 | 80 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | UMH10N | Reel | UMH10N | ||||||
Mfr: DTDG23YPT100 TTI: DTDG23YPT100 ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 60V 1A | 0In Stock | Single | NPN | 2.2 kOhms | 4.5 | SMD/SMT | SOT-89-3 | 300 at 500 mA, 2 V | 80 MHz | 400 mV | 1 A | 1.5 W | + 150 C | DTDG23YP | Reel | DTDG23YP | |||||
Mfr: DTC123JETL TTI: DTC123JETL ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50V 100MA SOT-416 | 0In Stock | Single | NPN | 2.2 kOhms | 21 | SMD/SMT | SOT-416-3 | 80 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | DTC123J | Reel | DTC123JE |