ROHM Semiconductor - Digital Transistors
1,263 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DTC144TSATP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors NPN 50V 100MA | Not Available Online | Single | NPN | 47 kOhms | SMD/SMT | 100 | 50 V | 100 mA | 100 mA | - 55 C | + 150 C | Ammo Pack | |||||||||
Mfr: DTC343TSTP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors NPN 15V 600MA | Not Available Online | Single | NPN | 2.2 kOhms | SMD/SMT | 100 | 15 V | 600 mA | 600 mA | - 55 C | + 150 C | Ammo Pack | |||||||||
Mfr: DTC143TKAFRAT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | NPN | 4.7 kOhms | SMD/SMT | SOT-346-3 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | DTC143TKAFRA | ||||||||
Mfr: IMH11AFRAT110 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Dual | NPN | 10 kOhms | 1 | SMD/SMT | SOT-457-6 | 30 at 5 mA, 5 V | 250 MHz | 100 mA | 300 mW | + 150 C | IMH11AFRA | ||||||||
Mfr: DTC123JEFRATL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | NPN | 2.2 kOhms | 21 | SMD/SMT | SOT-416-3 | 80 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | DTC123JEFRA | |||||||
Mfr: DTC124EEFRATL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | NPN | 22 kOhms | 1 | SMD/SMT | SOT-416-3 | 56 at 5 mA, 5 V | 250 MHz | 100 mA | 150 mW | + 150 C | DTC124EEFRA | ||||||||
Mfr: DTC143EEFRATL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | NPN | 4.7 kOhms | 1 | SMD/SMT | SOT-416-3 | 30 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | DTC143EEFRA | |||||||
Mfr: DTC143TEFRATL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | DTC143TEFRA | |||||||||||||||||||
Mfr: DTDG23YPFRAT100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | NPN | 2.2 kOhms | SMD/SMT | SOT-89-3 | 300 at 500 mA, 2 V | 80 MHz | 1 A | 2 A | 1.5 W | + 150 C | DTDG23YPFRA | ||||||||
Mfr: DTA115EUAFRAT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | PNP | 100 kOhms | 1 | SMD/SMT | SOT-323-3 | 82 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | DTA115EUAFRA | |||||||
Mfr: DTA113ZKAFRA TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | DTA113ZKAFRAT146 | |||||||||||||||||||
Mfr: DTC115ECAHZG TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | DTC115ECAHZGT116 | |||||||||||||||||||
Not Available Online | Single | NPN | 4.7 kOhms | 1 | SMD/SMT | SOT-723-3 | 200 mA | 150 mW | DTD743EMT2L | ||||||||||||
Not Available Online | EMD9FHAT2R | ||||||||||||||||||||
Not Available Online | EMH25FHAT2R | ||||||||||||||||||||
Not Available Online | EMH2FHAT2R | ||||||||||||||||||||
Not Available Online | EMH9FHAT2R | ||||||||||||||||||||
Not Available Online | IMD2AFRAT110 | ||||||||||||||||||||
Mfr: DTA124XKAFRAT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | DTA124XKAFRA | |||||||||||||||||||
Mfr: DTA143EUAFRAT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | PNP | 4.7 kOhms | 1 | SMD/SMT | SOT-323-3 | 30 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | DTA143EUAFRA | |||||||
Mfr: DTA113ZKAFRAT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | DTA113ZKAFRA | |||||||||||||||||||
Mfr: DTA114EBT2L TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors DIGITAL TRANSISTORS 100MA 50V | Not Available Online | Single | PNP | 10 kOhms | 1 | SMD/SMT | VMN-3 | - 100 mA | 150 mW | Reel | DTA114EB | ||||||||||
Mfr: DTA144EBT2L TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | PNP | 47 kOhms | SMD/SMT | - 100 mA | 150 mW | Reel | DTA144EB | ||||||||||||
Mfr: DTD133HKT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | NPN | 3.3 kOhms | 0.3 | SMD/SMT | 56 | 500 mA | 500 mA | + 150 C | |||||||||||
Mfr: DTB113ESTP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors PNP 50V 500MA | Not Available Online | Single | PNP | 1 kOhms | 1 | SMD/SMT | 33 | 500 mA | 500 mA | + 150 C | Ammo Pack |