ROHM Semiconductor - Digital Transistors
1,263 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DTC143XEBHZG TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | DTC143XEBHZGTL | |||||||||||||||||||
Not Available Online | EMD12FHAT2R | ||||||||||||||||||||
Not Available Online | EMD22FHAT2R | ||||||||||||||||||||
Not Available Online | EMH1FHAT2R | ||||||||||||||||||||
Not Available Online | UMF8NTR | ||||||||||||||||||||
Mfr: DTC123EEBHZGTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | NPN | 2.2 kOhms | 1 | SMD/SMT | SOT-416FL-3 | 20 at 20 mA, 5 V | 250 MHz | 100 mA | 200 mW | + 150 C | DTC123EEBHZG | ||||||||
Mfr: DTC124TSATP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | NPN | 22 kOhms | SMD/SMT | 100 | 50 V | 100 mA | 100 mA | - 55 C | + 150 C | ||||||||||
Mfr: DTD143ESTP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | NPN | 4.7 kOhms | 1 | SMD/SMT | 47 | 500 mA | 500 mA | - 55 C | + 150 C | Reel | |||||||||
Mfr: DTB143ESTP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors PNP 50V 500MA | Not Available Online | Single | PNP | 4.7 kOhms | 1 | SMD/SMT | 47 | 500 mA | 500 mA | + 150 C | Ammo Pack | ||||||||||
Mfr: DTC114GSATP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors NPN 50V 100MA | Not Available Online | Single | NPN | SMD/SMT | 30 | 50 V | 100 mA | 100 mA | + 150 C | Ammo Pack | |||||||||||
Mfr: DTC114TSATP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors NPN 50V 100MA | Not Available Online | Single | NPN | 10 kOhms | SMD/SMT | 100 | 50 V | 100 mA | 100 mA | - 55 C | + 150 C | Ammo Pack | |||||||||
Mfr: DTA114TSATP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors PNP 50V 100MA | Not Available Online | Single | PNP | 10 kOhms | SMD/SMT | 100 | 50 V | 100 mA | 100 mA | + 150 C | Ammo Pack | ||||||||||
Mfr: DTA114WSATP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors PNP 50V 100MA | Not Available Online | Single | PNP | 10 kOhms | 2.13 | SMD/SMT | 24 | 100 mA | 100 mA | + 150 C | Ammo Pack | ||||||||||
Mfr: DTA124ESATP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors PNP 50V 30MA | Not Available Online | Single | PNP | 22 kOhms | 1 | SMD/SMT | 56 | 100 mA | 100 mA | - 55 C | + 150 C | Ammo Pack | |||||||||
Mfr: DTA124GSATP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors PNP 50V 100MA | Not Available Online | Single | PNP | SMD/SMT | 56 | 50 V | 100 mA | 100 mA | + 150 C | Ammo Pack | |||||||||||
Not Available Online | Dual | NPN | 10 kOhms | 1 | SMD/SMT | 270 | 12 V | 100 mA, 500 mA | 500 mA | - 55 C | + 150 C | Reel | |||||||||
Mfr: DTC123YSATP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors NPN 50V 100MA | Not Available Online | Single | NPN | 2.2 kOhms | 0.22 | SMD/SMT | 33 | 100 mA | 100 mA | + 150 C | Ammo Pack | ||||||||||
Not Available Online | Dual | NPN | 10 kOhms | 1 | SMD/SMT | 270 | 12 V | 100 mA, 500 mA | 500 mA | - 55 C | + 150 C | Reel | |||||||||
Mfr: DTC144EUAHRAT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | NPN | |||||||||||||||||||
Mfr: DTC144TSATP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors NPN 50V 100MA | Not Available Online | Single | NPN | 47 kOhms | SMD/SMT | 100 | 50 V | 100 mA | 100 mA | - 55 C | + 150 C | Ammo Pack | |||||||||
Mfr: DTC343TSTP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors NPN 15V 600MA | Not Available Online | Single | NPN | 2.2 kOhms | SMD/SMT | 100 | 15 V | 600 mA | 600 mA | - 55 C | + 150 C | Ammo Pack | |||||||||
Mfr: DTC143TKAFRAT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | NPN | 4.7 kOhms | SMD/SMT | SOT-346-3 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | DTC143TKAFRA | ||||||||
Mfr: IMH11AFRAT110 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Dual | NPN | 10 kOhms | 1 | SMD/SMT | SOT-457-6 | 30 at 5 mA, 5 V | 250 MHz | 100 mA | 300 mW | + 150 C | IMH11AFRA | ||||||||
Mfr: DTC123JEFRATL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | NPN | 2.2 kOhms | 21 | SMD/SMT | SOT-416-3 | 80 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | DTC123JEFRA | |||||||
Mfr: DTC124EEFRATL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | NPN | 22 kOhms | 1 | SMD/SMT | SOT-416-3 | 56 at 5 mA, 5 V | 250 MHz | 100 mA | 150 mW | + 150 C | DTC124EEFRA |