ROHM Semiconductor - Digital Transistors
1,263 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Dual Common Emitter | PNP | 4.7 kOhms | 0.47 | SMD/SMT | 30 | 100 mA | 100 mA | + 150 C | Reel | |||||||||||
Mfr: DTC143ESATP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors NPN 50V 100MA | Not Available Online | Single | NPN | 4.7 kOhms | 1 | SMD/SMT | 30 | 100 mA | 100 mA | - 55 C | + 150 C | Ammo Pack | |||||||||
Mfr: DTC113ZUAFRAT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | NPN | 1 kOhms | 10 | SMD/SMT | SOT-323-3 | 33 at 5 mA, 5 V | 250 MHz | 100 mA | 200 mW | + 150 C | DTC113ZUAFRA | ||||||||
Mfr: DTC124XKAFRAT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | DTC124XKAFRA | |||||||||||||||||||
Mfr: DTC143XUAFRAT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | NPN | 4.7 kOhms | 2.1 | SMD/SMT | SOT-323-3 | 30 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | DTC143XUAFRA | |||||||
Mfr: DTC144EUAFRAT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | NPN | 47 kOhms | 1 | SMD/SMT | SOT-323-3 | 68 at 5 mA, 5 V | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | DTC144EUAFRA | |||||||
Mfr: DTDG14GPFRAT100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | NPN | 10 kOhms | SMD/SMT | SOT-89-3 | 300 at 500 mA, 2 V | 80 MHz | 60 V | 1 A | 2 A | 2 W | + 150 C | DTDG14GPFRA | |||||||
Mfr: UMD22NFHATN TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | ||||||||||||||||||||
Mfr: DTD143EKFRA TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | DTD143EKFRAT146 | |||||||||||||||||||
Not Available Online | Single | NPN | 4.7 kOhms | 1 | SMD/SMT | SOT-416-3 | 200 mA | 150 mW | DTD743EETL | ||||||||||||
Not Available Online | Single | NPN | 4.7 kOhms | 2.1 | SMD/SMT | SOT-416-3 | 200 mA | 150 mW | DTD743XETL | ||||||||||||
Not Available Online | Single | NPN | 4.7 kOhms | 10 | SMD/SMT | SOT-723-3 | 200 mA | 150 mW | DTD743ZMT2L | ||||||||||||
Mfr: DTC124TEFRATL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | NPN | 22 kOhms | SMD/SMT | SOT-416-3 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 150 mW | + 150 C | DTC124TEFRA | ||||||||
Mfr: DTC144GETL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | NPN | 47 kOhms | SMD/SMT | SOT-416-3 | 68 at 5 mA, 5 V | 250 MHz | 50 V | 100 mA | 150 mW | + 150 C | DTC144GE | ||||||||
Mfr: DTA114TUAFRAT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | PNP | 10 kOhms | SMD/SMT | SOT-323-3 | 100 at - 1 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 200 mW | + 150 C | DTA114TUAFRA | ||||||||
Mfr: DTA114YUBHZGTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | PNP | 10 kOhms | 4.7 | SMD/SMT | SOT-323FL-3 | 68 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | DTA114YUBHZG | |||||||
Mfr: DTA123EKAFRAT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | DTA123EKAFRA | |||||||||||||||||||
Mfr: DTA124EEFRATL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | PNP | 22 kOhms | 1 | SMD/SMT | SOT-416-3 | 56 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | DTA124EEFRA | |||||||
Mfr: DTA143XUAFRAT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | PNP | 4.7 kOhms | 2.1 | SMD/SMT | SOT-323-3 | 30 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | DTA143XUAFRA | |||||||
Mfr: DTA143EKAFRAT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | PNP | 4.7 kOhms | 1 | SMD/SMT | SOT-346-3 | 30 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | DTA143EKAFRA | |||||||
Mfr: DTC113ZKAFRAT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | NPN | 1 kOhms | 10 | SMD/SMT | SOT-346-3 | 33 at 5 mA, 5 V | 250 MHz | 100 mA | 200 mW | + 150 C | DTC113ZKAFRA | ||||||||
Mfr: IMD9AFRAT110 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | IMD9AFRA | |||||||||||||||||||
Mfr: DTA143ZEBHZG TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | DTA143ZEBHZGTL | |||||||||||||||||||
Not Available Online | Single | PNP | 4.7 kOhms | SMD/SMT | SOT-723-3 | - 200 mA | 150 mW | DTB743ZMT2L | |||||||||||||
Mfr: DTC143EEBHZG TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | DTC143EEBHZGTL |