ROHM Semiconductor - Digital Transistors
1,263 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DTC143ZU3T106 TTI: DTC143ZU3T106 ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50V 0.1A 4.7kO SOT-323; SC-70; UMT3 | 0In Stock | Single | NPN | 4.7 kOhms | 10 | SMD/SMT | SOT-323-3 | 80 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | Reel | DTC143ZU3 | ||||||
Mfr: DTA114YU3HZGT106 TTI: DTA114YU3HZGT106 ROHM Semiconductor Availability: 0In StockDigital Transistors PNP -50V -0.1A 10kO SOT-323 | 0In Stock | Single | PNP | 10 kOhms | 4.7 | SMD/SMT | SOT-323-3 | 68 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | Reel | DTA114YU3HZG | ||||||
Mfr: DTA123JU3HZGT106 TTI: DTA123JU3HZGT106 ROHM Semiconductor Availability: 0In StockDigital Transistors PNP -50V -0.1A 2.2kO SOT-323 | 0In Stock | Single | PNP | 2.2 kOhms | 21 | SMD/SMT | SOT-323-3 | 80 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | Reel | DTA123JU3HZG | ||||||
Mfr: DTA144WCAT116 TTI: DTA144WCAT116 ROHM Semiconductor Availability: 0In StockDigital Transistors TRANS-SS PNP SOT23 50V | 0In Stock | Single | PNP | 47 kOhms | 0.47 | SMD/SMT | SOT-23-3 | 56 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 350 mW | + 150 C | Reel | DTA144WCA | ||||||
Mfr: DTC143XCAHZGT116 TTI: DTC143XCAHZGT116 ROHM Semiconductor Availability: 0In StockDigital Transistors NPN SOT-23 4.7kO Input Resist | 0In Stock | Single | NPN | 4.7 kOhms | 2.1 | SMD/SMT | SOT-23-3 | 30 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 350 mW | + 150 C | Reel | DTC143XCAHZG | ||||||
Mfr: DTA043XUBTL TTI: DTA043XUBTL ROHM Semiconductor Availability: 0In StockDigital Transistors TRANS-SS PNP SOT323 50V | 0In Stock | Single | PNP | 4.7 kOhms | 2.1 | SMD/SMT | SOT-323FL-3 | 35 at - 5 mA, - 10 V | 250 MHz | - 150 mV | - 100 mA | 200 mW | + 150 C | Reel | DTA043XUB | ||||||
Mfr: DTA124XCAHZGT116 TTI: DTA124XCAHZGT116 ROHM Semiconductor Availability: 0In StockDigital Transistors PNP SOT-23 22kO Input Resist | 0In Stock | Single | PNP | 22 kOhms | 2.1 | SMD/SMT | SOT-23-3 | 68 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 350 mW | + 150 C | Reel | DTA124XCAHZG | ||||||
Mfr: DTB114ECHZGT116 TTI: DTB114ECHZGT116 ROHM Semiconductor Availability: 0In StockDigital Transistors PNP SOT-23 10kO Input Resist | 0In Stock | Single | PNP | 10 kOhms | 1 | SMD/SMT | SOT-23-3 | 56 at - 50 mA, - 5 V | 200 MHz | - 300 mV | - 500 mA | 200 mW | + 150 C | Reel | DTB114ECHZG | ||||||
Mfr: DTC024XEBTL TTI: DTC024XEBTL ROHM Semiconductor Availability: 0In StockDigital Transistors TRANS-SS NPN SOT490 50V | 0In Stock | Single | NPN | 22 kOhms | 2.1 | SMD/SMT | SC-89-3 | 80 at 5 mA, 10 V | 250 MHz | 150 mV | 100 mA | 150 mW | + 150 C | Reel | DTC024XEB | ||||||
Mfr: DTC124XCAHZGT116 TTI: DTC124XCAHZGT116 ROHM Semiconductor Availability: 0In StockDigital Transistors NPN SOT-23 22kO Input Resist | 0In Stock | Single | NPN | 22 kOhms | 2.1 | SMD/SMT | SOT-23-3 | 68 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 350 mW | + 150 C | Reel | DTC124XCAHZG | ||||||
Mfr: DTC143ECAHZGT116 TTI: DTC143ECAHZGT116 ROHM Semiconductor Availability: 0In StockDigital Transistors NPN SOT-23 4.7kO Input Resist | 0In Stock | Single | NPN | 4.7 kOhms | 1 | SMD/SMT | SOT-23-3 | 30 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 350 mW | + 150 C | Reel | DTC143ECAHZG | ||||||
Mfr: DTD113ZCHZGT116 TTI: DTD113ZCHZGT116 ROHM Semiconductor Availability: 0In StockDigital Transistors NPN SOT-23 1kO Input Resist | 0In Stock | Single | NPN | 1 kOhms | 10 | SMD/SMT | SOT-23-3 | 82 at 50 mA, 5 V | 200 MHz | 300 mV | 500 mA | 200 mW | + 150 C | Reel | DTD113ZCHZG | ||||||
Mfr: DTD114ECHZGT116 TTI: DTD114ECHZGT116 ROHM Semiconductor Availability: 0In StockDigital Transistors NPN SOT-23 10kO Input Resist | 0In Stock | Single | NPN | 10 kOhms | 1 | SMD/SMT | SOT-23-3 | 56 at 50 mA, 5 V | 200 MHz | 300 mV | 500 mA | 200 mW | + 150 C | Reel | DTD114ECHZG | ||||||
Mfr: DTC123EU3T106 TTI: DTC123EU3T106 ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50 VCEO 0.1A SOT-323 | 0In Stock | Single | NPN | 2.2 kOhms | 1 | SMD/SMT | SOT-323-3 | 20 at 20 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | Reel | DTC123EU3 | ||||||
Mfr: DTC614TUT106 TTI: DTC614TUT106 ROHM Semiconductor Availability: 0In StockDigital Transistors TRANSISTOR DIGITAL SMT; NPN; 20V; 600mA | 0In Stock | Single | NPN | 10 kOhms | SMD/SMT | SOT-323-3 | 820 at 50 mA, 5 V | 150 MHz | 20 V | 600 mA | 200 mW | + 150 C | DTC614TU | Reel | DTC614TU | ||||||
Mfr: DTC114EUBTL TTI: DTA114YUBTL ROHM Semiconductor Availability: 0In StockDigital Transistors TRANSISTOR | 0In Stock | Single | PNP | 10 kOhms | 4.7 | SMD/SMT | SOT-323FL-3 | 68 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | DTA114YUB | Reel | DTA114YUB | |||||
Mfr: DTA115EUBTL TTI: DTA115EUBTL ROHM Semiconductor Availability: 0In StockDigital Transistors TRANS-SS PNP SOT323 50V | 0In Stock | Single | PNP | 100 kOhms | 1 | SMD/SMT | SOT-323FL-3 | 82 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | Reel | DTA115EUB | ||||||
Mfr: DTC123TCAT116 TTI: DTC123TCAT116 ROHM Semiconductor Availability: 0In StockDigital Transistors TRANS-SS NPN SOT23 50V | 0In Stock | Single | NPN | 2.2 kOhms | SMD/SMT | SOT-23-3 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 350 mW | + 150 C | Reel | DTC123TCA | |||||||
Mfr: DTA143ZU3HZGT106 TTI: DTA143ZU3HZGT106 ROHM Semiconductor Availability: 0In StockDigital Transistors PNP -50V -0.1A 4.7kO SOT-323 | 0In Stock | Single | PNP | 4.7 kOhms | 10 | SMD/SMT | SOT-323-3 | 80 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | Reel | DTA143ZU3HZG | ||||||
Mfr: DTB113ECHZGT116 TTI: DTB113ECHZGT116 ROHM Semiconductor Availability: 0In StockDigital Transistors SOT-23 PNP | 0In Stock | Single | PNP | 1 kOhms | 1 | SMD/SMT | SOT-23-3 | 33 at - 50 mA, - 5 V | 200 MHz | - 300 mV | - 500 mA | 200 mW | + 150 C | Reel | DTB113ECHZG | ||||||
Mfr: DTC123ECAHZGT116 TTI: DTC123ECAHZGT116 ROHM Semiconductor Availability: 0In StockDigital Transistors NPN SOT-23 2.2kO Input Resist | 0In Stock | Single | NPN | 2.2 kOhms | 1 | SMD/SMT | SOT-23-3 | 20 at 20 mA, 5 V | 250 MHz | 300 mV | 100 mA | 350 mW | + 150 C | Reel | DTC123ECAHZG | ||||||
0In Stock | Dual | NPN | 2.2 kOhms | SMD/SMT | SOT-363-6 | 820 at 10 mA, 5 V | 35 MHz | 20 V | 400 mA | 150 mW | + 150 C | Reel | UMH33N | ||||||||
0In Stock | Dual | NPN | 10 kOhms | SMD/SMT | SOT-363-6 | 820 at 10 mA, 5 V | 35 MHz | 20 V | 400 mA | 150 mW | + 150 C | Reel | UMH37N | ||||||||
Mfr: UMH3NFHATN TTI: UMH3NFHATN ROHM Semiconductor Availability: 0In StockDigital Transistors NPN+NPN SOT-363 4.7kO Input Resist | 0In Stock | Dual | NPN | 4.7 kOhms | SMD/SMT | SOT-363-6 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 150 mW | + 150 C | Reel | UMH3NFHA | |||||||
Mfr: DTA124EU3T106 TTI: DTA124EU3T106 ROHM Semiconductor Availability: 0In StockDigital Transistors PNP -50V -0.1A 22kO SOT-323; SC-70; UMT3 | 0In Stock | Single | PNP | 22 kOhms | 1 | SMD/SMT | SOT-323-3 | 56 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | Reel | DTA124EU3 |