ROHM Semiconductor - Digital Transistors
1,263 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Dual | PNP | 10 kOhms | SMD/SMT | 100 | 50 V | 100 mA | 100 mA | - 55 C | + 150 C | UMB8N | Reel | |||||||||
Not Available Online | Dual Common Base and Collector | NPN, PNP | 47 kOhms | 1, 0.47 | SMD/SMT | 68 | - 100 mA, 30 mA | 100 mA | 150 mW | - 55 C | + 150 C | Reel | |||||||||
Not Available Online | Dual | NPN | 47 kOhms | 1 | SMD/SMT | 68 | 12 V | 100 mA, 500 mA | 500 mA | - 55 C | + 150 C | UMF8N | Reel | UMF8N | |||||||
Not Available Online | Dual | NPN | 22 kOhms | 1 | SMD/SMT | 56 | 100 mA | 100 mA | - 55 C | + 150 C | UMH5N | Reel | UMH5N | ||||||||
Mfr: DTA143EUBHZGTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors PNP SOT-323FL -50V VCC -0.1A IC | Not Available Online | Single | PNP | 4.7 kOhms | 1 | SMD/SMT | SOT-323FL-3 | 30 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | Reel | DTA143EUBHZG | ||||||
Mfr: DTA114EEBHZGTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors PNP SOT-416FL 10kO Input Resist | Not Available Online | Single | PNP | 10 kOhms | 1 | SMD/SMT | SOT-416FL-3 | 30 | - 100 mA | 150 mW | + 150 C | Reel | DTA114EEBHZG | ||||||||
Mfr: DTD743XMT2L TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors DIGI 200MA/30V 3VMT | Not Available Online | Single | NPN | 4.7 kOhms | 2.1 | SMD/SMT | SOT-723-3 | 200 mA | 150 mW | DTD743XM | Reel | DTD743XM | |||||||||
Not Available Online | Dual | NPN, PNP | 47 kOhms, 10 kOhms | 1, 4.7 | SMD/SMT | SC-74A-5 | 68, 68 | 250 MHz, 250 MHz | 50 V | 100 mA | 300 mW | + 150 C | Reel | ||||||||
Not Available Online | Reel | ||||||||||||||||||||
Mfr: DTB743ZETL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors TRANSISTOR | Not Available Online | Single | PNP | 4.7 kOhms | SMD/SMT | SOT-416-3 | - 200 mA | 150 mW | DTB743ZE | Reel | DTB743ZE | ||||||||||
Mfr: DTD713ZETL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors TRANS DIGI BJT NPN 200MA 3PIN | Not Available Online | Single | NPN | 1 kOhms | 10 | SMD/SMT | SOT-416-3 | 200 mA | 150 mW | Reel | DTD713ZE | ||||||||||
Mfr: DTA144EUBHZGTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors PNP SOT-323FL 47kO Input Resist | Not Available Online | Single | PNP | 47 kOhms | 1 | SMD/SMT | SOT-323FL-3 | 68 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | Reel | DTA144EUBHZG | ||||||
Mfr: DTC114YUBHZGTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors NPN SOT-323FL 50V VCC 0.1A IC | Not Available Online | Single | NPN | 10 kOhms | 4.7 | SMD/SMT | SOT-323FL-3 | 68 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | Reel | DTC114YUBHZG | ||||||
Mfr: DTA144VKAT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors PNP 50V 100MA | Not Available Online | Single | PNP | 47 kOhms | 0.21 | SMD/SMT | SOT-346-3 | 33 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | DTA144VKA | Reel | DTA144VKA | |||||
Mfr: DTA144WKAT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors PNP 50V 30MA | Not Available Online | Single | PNP | 47 kOhms | 0.47 | SMD/SMT | SOT-346-3 | 56 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | DTA144WKA | Reel | DTA144WKA | |||||
Mfr: FMG11AT148 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors DUAL NPN 50V 100MA | Not Available Online | Dual | NPN | 2.2 kOhms | 21 | SMD/SMT | 80 | 50 V | 100 mA | 100 mA | 300 mW | + 150 C | FMG11A | Reel | |||||||
Not Available Online | Dual Common Emitter | NPN | 10 kOhms | 4.7 | SMD/SMT | 68 | 50 V | 100 mA | 100 mA | 300 mW | - 55 C | + 150 C | FMG5A | Reel | |||||||
Mfr: DTC115GUAT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors NPN 50V 100MA | Not Available Online | Single | NPN | 100 kOhms | SMD/SMT | SOT-323-3 | 82 at 5 mA, 5 V | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | DTC115GUA | Reel | DTC115GUA | ||||||
Mfr: DTC124XUAT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors NPN 50V 50MA | Not Available Online | Single | NPN | 22 kOhms | 2.1 | SMD/SMT | SOT-323-3 | 68 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | DTC124XU | Reel | DTC124XUA | |||||
Mfr: DTA123JUAT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors PNP 50V 100MA | Not Available Online | Single | PNP | 2.2 kOhms | 21 | SMD/SMT | SOT-323-3 | 80 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | DTA123JUA | Reel | DTA123JUA | |||||
Mfr: DTA123YUAT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors PNP 50V 100MA | Not Available Online | Single | PNP | 2.2 kOhms | 4.5 | SMD/SMT | SOT-323-3 | 33 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | DTA123YUA | Reel | DTA123YUA | |||||
Mfr: DTA124GKAT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors PNP 50V 100MA | Not Available Online | Single | PNP | 22 kOhms | SMD/SMT | SOT-346-3 | 56 at - 5 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 200 mW | + 150 C | DTA124GKA | Reel | DTA124GKA | ||||||
Mfr: DTA124XUAT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors PNP 50V 50MA | Not Available Online | Single | PNP | 22 kOhms | 2.1 | SMD/SMT | SOT-323-3 | 68 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | DTA124XUA | Reel | DTA124XUA | |||||
Mfr: DTA143XUAT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors PNP 50V 100MA | Not Available Online | Single | PNP | 4.7 kOhms | 2.1 | SMD/SMT | SOT-323-3 | 30 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | DTA143XUA | Reel | DTA143XUA | |||||
Not Available Online | Dual | NPN, PNP | 22 kOhms | SMD/SMT | 100 | 50 V | 100 mA | 100 mA | + 150 C | Reel | IMD1A |