ROHM Semiconductor - Digital Transistors
1,263 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DTC143XUBHZGTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors NPN SOT-323FL 4.7kO Input Resist | Not Available Online | Single | NPN | 4.7 kOhms | 2.1 | SMD/SMT | SOT-323FL-3 | 30 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | Reel | DTC143XUBHZG | ||||||
Mfr: DTA114EUAT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors DIGITL PNP 50V 50MA SOT-323 | Not Available Online | Single | PNP | 10 kOhms | 1 | SMD/SMT | SOT-323-3 | 30 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | DTA114EUA | Reel | DTA114EUA | |||||
0In Stock | Dual | PNP | 10 kOhms | SMD/SMT | SOT-563-6 | 100 at - 1 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 150 mW | + 150 C | EMB4 | Reel | EMB4 | |||||||
0In Stock | Dual | NPN, PNP | 10 kOhms, 1 kOhms | 1, 10 | SMD/SMT | SOT-563-6 | 30 at 5 mA, 5 V, 140 at - 100 mA, - 2 V | 250 MHz, 260 MHz | - 300 mV, 300 mV | - 500 mA, 100 mA | 150 mW | + 150 C | EMD29 | Reel | EMD29 | ||||||
Mfr: DTA144EUAT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors PNP 50V 30MA SOT-323 | Not Available Online | Single | PNP | 47 kOhms | 1 | SMD/SMT | SOT-323-3 | 68 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | DTA144EUA | Reel | DTA144EUA | |||||
Not Available Online | Dual Common Emitter | NPN | 4.7 kOhms | 0.1 | SMD/SMT | TSMT-5 | 80 | 100 mA | 100 mA | 300 mW | - 55 C | + 150 C | FMG8A | Reel | |||||||
Mfr: DTC114WKAT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors NPN 50V 100MA | Not Available Online | Single | NPN | 10 kOhms | 0.47 | SMD/SMT | SOT-346-3 | 24 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | DTC114WKA | Reel | DTC114WKA | |||||
Mfr: DTC125TKAT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors NPN 50V 100MA | Not Available Online | Single | NPN | 200 kOhms | SMD/SMT | SOT-346-3 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | DTC125TKA | Reel | DTC125TKA | ||||||
Mfr: DTC143XUAT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors NPN 50V 100MA SOT-323 | Not Available Online | Single | NPN | 4.7 kOhms | 2.1 | SMD/SMT | SOT-323-3 | 30 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | DTC143XUA | Reel | DTC143XUA | |||||
Mfr: DTA114TUAT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors PNP 50V 100MA | Not Available Online | Single | PNP | 10 kOhms | SMD/SMT | SOT-323-3 | 100 at - 1 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 200 mW | + 150 C | DTA114TUA | Reel | DTA114TUA | ||||||
Mfr: DTA114WKAT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors PNP 50V 100MA | Not Available Online | Single | PNP | 10 kOhms | 0.47 | SMD/SMT | SOT-346-3 | 24 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | DTA114WKA | Reel | DTA114WKA | |||||
Not Available Online | Dual | PNP | 22 kOhms | 1 | SMD/SMT | 56 | 100 mA | 100 mA | - 55 C | + 150 C | IMB5A | Reel | |||||||||
Not Available Online | Dual | NPN | 22 kOhms | 1 | SMD/SMT | SOT-457-6 | 100 mA | 300 mW | + 150 C | IMH5A | Reel | IMH5A | |||||||||
Not Available Online | Dual Common Emitter | PNP | 4.7 kOhms | 0.1 | SMD/SMT | 80 | 100 mA | 100 mA | - 55 C | + 150 C | EMA11 | Reel | |||||||||
Not Available Online | Dual | PNP | 10 kOhms | 4.7 | SMD/SMT | EMT-6 | 68 | - 50 V | - 100 mA | 100 mA | 150 mW | - 55 C | + 150 C | EMB9 | Reel | ||||||
Not Available Online | Dual | NPN, PNP | 220 Ohms | 45.5 | SMD/SMT | SC-74-6 | 82 | 50 V | 500 mA | 500 mA | 300 mW | - 55 C | + 150 C | IMD14 | Reel | ||||||
Not Available Online | Dual | NPN | 10 kOhms | 1 | SMD/SMT | 180 | 50 V | 100 mA, 150 mA | 150 mA | - 55 C | + 150 C | EMF24 | Reel | ||||||||
Not Available Online | Dual | NPN | 47 kOhms | 1 | SMD/SMT | SOT-563-6 | 12 V | 500 mA | + 150 C | EMF8 | Reel | EMF8 | |||||||||
0In Stock | Dual | NPN | 10 kOhms | SMD/SMT | SOT-553-5 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 150 mW | + 150 C | EMG4 | Reel | EMG4 | |||||||
Not Available Online | Dual | NPN | 2.2 kOhms | SMD/SMT | 820 | 20 V | 600 mA | 600 mA | - 55 C | + 150 C | IMH24 | Reel | |||||||||
Not Available Online | Dual Common Emitter | PNP | 4.7 kOhms | 10 | SMD/SMT | TUMT-5 | 80 | - 50 V | - 100 mA | 100 mA | 150 mW | - 55 C | + 150 C | UMA11N | Reel | ||||||
Not Available Online | Dual Common Emitter | PNP | 47 kOhms | SMD/SMT | 100 | 50 V | 100 mA | 100 mA | - 55 C | + 150 C | UMA6N | Reel | |||||||||
Not Available Online | Dual | PNP | 47 kOhms | 1 | SMD/SMT | SOT-363-6 | 68 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 30 mA | 150 mW | + 150 C | UMB6N | Reel | UMB6N | ||||||
Not Available Online | Dual | PNP | 10 kOhms | SMD/SMT | 100 | 50 V | 100 mA | 100 mA | - 55 C | + 150 C | UMB8N | Reel | |||||||||
Not Available Online | Dual Common Base and Collector | NPN, PNP | 47 kOhms | 1, 0.47 | SMD/SMT | 68 | - 100 mA, 30 mA | 100 mA | 150 mW | - 55 C | + 150 C | Reel |