ROHM Semiconductor - Digital Transistors
1,263 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DTC323TKT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors DIGITAL 15V 600MA | Not Available Online | Single | NPN | 2.2 kOhms | SMD/SMT | TO-236-3 | 600 mA | Reel | DTC323TK | ||||||||||||
Mfr: DTA114GKAT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors PNP 50V 100MA | Not Available Online | Single | PNP | 10 kOhms | SMD/SMT | SOT-346-3 | 30 at - 5 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 200 mW | + 150 C | DTA114GKA | Reel | DTA114GKA | ||||||
Mfr: DTA115TETL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors DIGITAL PNP | Not Available Online | Single | PNP | 100 kOhms | SMD/SMT | SOT-416-3 | 100 at - 1 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 150 mW | + 150 C | DTA115TE | Reel | DTA115TE | ||||||
Mfr: DTA144TKAT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors PNP 50V 100MA | Not Available Online | Single | PNP | 47 kOhms | SMD/SMT | SOT-346-3 | 100 at - 1 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 200 mW | + 150 C | DTA144TKA | Reel | DTA144TKA | ||||||
Not Available Online | Dual | NPN | 10 kOhms | SMD/SMT | SOT-457-6 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 300 mW | + 150 C | IMH8A | Reel | IMH8A | |||||||
Not Available Online | Dual | NPN, PNP | 2.2 kOhms | 1 | SMD/SMT | 20 | 50 V | 100 mA, 150 mA | 100 mA | - 55 C | + 150 C | EMF17 | Reel | EMF17 | |||||||
0In Stock | Dual | NPN | 47 kOhms | 1 | SMD/SMT | SOT-553-5 | 68 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | EMG2 | Reel | EMG2 | ||||||
Not Available Online | Dual Common Emitter | PNP | 1 kOhms | 0.1 | SMD/SMT | 33 | 100 mA | 100 mA | - 55 C | + 150 C | UMA10N | Reel | |||||||||
Not Available Online | Dual | NPN, PNP | 100 kOhms | 1 | SMD/SMT | SMT5 | 82 | 250 MHz | 50 V | 100 mA | - 100 mA, 100 mA | 300 mW | + 150 C | Reel | |||||||
Mfr: DTA114EUBHZGTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors PNP SOT-323FL -50V VCC -0.1A IC | Not Available Online | Single | PNP | 10 kOhms | 1 | SMD/SMT | SC-85-3 | 30 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | Reel | DTA114EUBHZG | ||||||
Mfr: DTB743ZMT2L TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors TRANSISTOR | Not Available Online | Single | PNP | 4.7 kOhms | SMD/SMT | SOT-723-3 | - 200 mA | 150 mW | DTB743ZM | Reel | DTB743ZM | ||||||||||
Mfr: DTD543XMT2L TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors TRANSISTOR | Not Available Online | Single | NPN | 4.7 kOhms | 2.1 | SMD/SMT | VMT-3 | 140 | 260 MHz | 12 V | 500 mA | 500 mA | 150 mW | + 150 C | DTD543XM | Reel | DTD543XM | ||||
Mfr: EMD3FHAT2R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | NPN, PNP | 10 kOhms | 1 | SMD/SMT | SOT-563-6 | 30 | 250 MHz | - 100 mA, 100 mA | 150 mW | + 150 C | Reel | EMD3FHA | ||||||||
Mfr: DTC115GU3HZGT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | NPN | 100 kOhms | SMD/SMT | SOT-323-3 | 82 | 50 V | 100 mA | 200 mW | + 150 C | Reel | |||||||||
Mfr: DTC124EUBHZGTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors NPN SOT-323FL 22kO Input Resist | Not Available Online | Single | NPN | 22 kOhms | 1 | SMD/SMT | SOT-323FL-3 | 56 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | Reel | DTC124EUBHZG | ||||||
Mfr: DTD143EKFRAT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors NPN 50V 0.5A 4.7kO SOT-346 | Not Available Online | Single | NPN | 4.7 kOhms | 1 | SMD/SMT | SOT-346-3 | 500 mA | 200 mW | - 55 C | + 150 C | Reel | DTD143EKFRA | ||||||||
Mfr: DTA144EUBHZGTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors PNP SOT-323FL 47kO Input Resist | Not Available Online | Single | PNP | 47 kOhms | 1 | SMD/SMT | SOT-323FL-3 | 68 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | Reel | DTA144EUBHZG | ||||||
Mfr: DTC114YUBHZGTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors NPN SOT-323FL 50V VCC 0.1A IC | Not Available Online | Single | NPN | 10 kOhms | 4.7 | SMD/SMT | SOT-323FL-3 | 68 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | Reel | DTC114YUBHZG | ||||||
Mfr: DTA144VKAT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors PNP 50V 100MA | Not Available Online | Single | PNP | 47 kOhms | 0.21 | SMD/SMT | SOT-346-3 | 33 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | DTA144VKA | Reel | DTA144VKA | |||||
Mfr: DTA144WKAT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors PNP 50V 30MA | Not Available Online | Single | PNP | 47 kOhms | 0.47 | SMD/SMT | SOT-346-3 | 56 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | DTA144WKA | Reel | DTA144WKA | |||||
Mfr: FMG11AT148 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors DUAL NPN 50V 100MA | Not Available Online | Dual | NPN | 2.2 kOhms | 21 | SMD/SMT | 80 | 50 V | 100 mA | 100 mA | 300 mW | + 150 C | FMG11A | Reel | |||||||
Not Available Online | Dual Common Emitter | NPN | 10 kOhms | 4.7 | SMD/SMT | 68 | 50 V | 100 mA | 100 mA | 300 mW | - 55 C | + 150 C | FMG5A | Reel | |||||||
Mfr: DTC115GUAT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors NPN 50V 100MA | Not Available Online | Single | NPN | 100 kOhms | SMD/SMT | SOT-323-3 | 82 at 5 mA, 5 V | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | DTC115GUA | Reel | DTC115GUA | ||||||
Mfr: DTC124XUAT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors NPN 50V 50MA | Not Available Online | Single | NPN | 22 kOhms | 2.1 | SMD/SMT | SOT-323-3 | 68 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | DTC124XU | Reel | DTC124XUA | |||||
Mfr: DTA123JUAT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors PNP 50V 100MA | Not Available Online | Single | PNP | 2.2 kOhms | 21 | SMD/SMT | SOT-323-3 | 80 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | DTA123JUA | Reel | DTA123JUA |