ROHM Semiconductor - Digital Transistors
1,263 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Dual | NPN | 22 kOhms | 1 | SMD/SMT | SOT-363-6 | 56 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | Reel | UMH1NFHA | |||||||
0In Stock | Dual | NPN | 22 kOhms | 1 | SMD/SMT | SOT-563-6 | 60 at 5 mA, 10 V | 250 MHz | 150 mV | 100 mA | 150 mW | + 150 C | Reel | EMH51 | |||||||
Mfr: DTA115EU3T106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP -50 VCEO -0.1A SOT-323 | 0In Stock | Single | PNP | 100 kOhms | 1 | SMD/SMT | SOT-323-3 | 82 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | Reel | DTA115EU3 | ||||||
0In Stock | Dual | PNP | 4.7 kOhms | SMD/SMT | SOT-563-6 | 100 at - 5 mA, - 10 V | 250 MHz | - 50 V | - 100 mA | 150 mW | + 150 C | Reel | EMB53 | ||||||||
Mfr: DTA143XCAT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP -100mA -50V w/bias resistor | 0In Stock | Single | PNP | 4.7 kOhms | 2.1 | SMD/SMT | SOT-23-3 | 30 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 350 mW | + 150 C | DTx | Reel | DTA143XCA | |||||
0In Stock | Single | PNP | 2.2 kOhms | SMD/SMT | SOT-23-3 | 100 at - 50 mA, - 5 V | 200 MHz | - 40 V | - 500 mA | 200 mW | + 150 C | Reel | DTB123TCHZG | ||||||||
0In Stock | Single | NPN | 47 kOhms | SMD/SMT | SC-105AA-3 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 150 mW | + 150 C | Reel | DTC144TMFHA | ||||||||
Mfr: DTC114TEBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors TRANSISTOR | 0In Stock | Single | NPN | 10 kOhms | SMD/SMT | SOT-416FL-3 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 150 mW | + 150 C | DTC114TEB | Reel | DTC114TEB | ||||||
Mfr: DTC143EEBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors TRANS DIGI BJT NPN 100MA TR | 0In Stock | Single | NPN | 4.7 kOhms | 1 | SMD/SMT | SOT-416FL-3 | 30 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | DTC143EEB | Reel | DTC143EEB | |||||
Mfr: DTC143XEBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors TRANSISTOR | 0In Stock | Single | NPN | 4.7 kOhms | 2.1 | SMD/SMT | SOT-416FL-3 | 30 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | DTC143XEB | Reel | DTC143XEB | |||||
Mfr: DTC124TMT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors TRANS DIGI BJT NPN 50V 100MA 3PIN | 0In Stock | Single | NPN | 22 kOhms | SMD/SMT | SC-105AA-3 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 150 mW | + 150 C | DTC124TM | Reel | DTC124TM | ||||||
Mfr: EMH11FHAT2R TTI: EMH11FHAT2R ROHM Semiconductor Availability: 0In StockDigital Transistors NPN+NPN SOT-563 50V VCC 0.1A IC | 0In Stock | Dual | NPN | 10 kOhms | 1 | SMD/SMT | SOT-563-6 | 30 | 100 mA | 150 mW | + 150 C | Reel | EMH11FHA | ||||||||
0In Stock | Dual | PNP | 10 kOhms | 4.7 | SMD/SMT | TUMT-6 | 68 | - 70 mA | 100 mA | 150 mW | - 55 C | + 150 C | UMB9N | Reel | |||||||
Mfr: DTC144EUAT106 TTI: DTC144EUAT106 ROHM Semiconductor Availability: 0In StockDigital Transistors DIGIT NPN 50V 100MA SOT-323 | 0In Stock | Single | NPN | 47 kOhms | 1 | SMD/SMT | SOT-323-3 | 68 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | DTC144EUA | Reel | DTC144EUA | |||||
Mfr: DTC144VUAT106 TTI: DTC144VUAT106 ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50V 30MA | 0In Stock | Single | NPN | 47 kOhms | 4.8 | SMD/SMT | 33 | 100 mA | 100 mA | + 150 C | DTC144VUA | Reel | DTC144VUA | ||||||||
Mfr: DTC114YUAT106 TTI: DTC114YUAT106 ROHM Semiconductor Availability: 0In StockDigital Transistors DIGIT NPN 50V 100MA SOT-323 | 0In Stock | Single | NPN | 10 kOhms | 4.7 | SMD/SMT | SOT-323-3 | 68 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | DTC114YUA | Reel | DTC114YUA | |||||
Mfr: DTC124EUAT106 TTI: DTC124EUAT106 ROHM Semiconductor Availability: Not Available OnlineDigital Transistors NPN 50V 30MA SOT-323 | Not Available Online | Single | NPN | 22 kOhms | 1 | SMD/SMT | SOT-323-3 | 56 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | DTC124EUA | Reel | DTC124EUA | |||||
Mfr: DTD713ZMT2L TTI: DTD713ZMT2L ROHM Semiconductor Availability: Not Available OnlineDigital Transistors TRNSISTR DIGI NPN 200MA | Not Available Online | Single | NPN | 1 kOhms | 10 | SMD/SMT | SOT-723-3 | 200 mA | 150 mW | DTD713ZM | Reel | DTD713ZM | |||||||||
Mfr: DTC115ECAHZGT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors NPN SOT-23 100kO Input Resist | Not Available Online | Single | NPN | 100 kOhms | 1 | SMD/SMT | SOT-23-3 | 82 | 100 mA | 200 mW | + 150 C | Reel | DTC115ECAHZG | ||||||||
Mfr: DTA124EUBHZGTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors PNP SOT-323FL 22kO Input Resist | Not Available Online | Single | PNP | 22 kOhms | 1 | SMD/SMT | SOT-323FL-3 | 56 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | Reel | DTA124EUBHZG | ||||||
Mfr: DTA143EEFRATL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors | Not Available Online | Single | PNP | 4.7 kOhms | 1 | SMD/SMT | SOT-416-3 | 30 | - 50 V | - 100 mA | 150 mW | + 150 C | Reel | DTA143EEFRA | |||||||
Mfr: DTB723YETL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors TRANSISTOR | Not Available Online | Single | PNP | 2.2 kOhms | 4.5 | SMD/SMT | SOT-416-3 | 140 at - 100 mA, - 2 V | 260 MHz | - 300 mV | - 200 mA | 150 mW | + 150 C | DTB723YE | Reel | DTB723YE | |||||
Mfr: DTB743EMT2L TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors TRANSISTOR | Not Available Online | Single | PNP | 4.7 kOhms | 1 | SMD/SMT | VMT-3 | 115 at - 100 mA, - 2 V | 260 MHz | - 300 mV | - 200 mA | 150 mW | + 150 C | DTB743EM | Reel | DTB743EM | |||||
Mfr: DTC124EKAT246 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors TRANSISTOR | Not Available Online | Single | NPN | 22 kOhms | 1 | SMD/SMT | SC-59-3 | 56 | 250 MHz | 50 V | 100 mA | 100 mA | 200 mW | + 150 C | DTC124EKA | Reel | |||||
Not Available Online | Dual | NPN | 10 kOhms | 10 | SMD/SMT | UMT-5 | 100 | 250 MHz | 50 V | 100 mA | 150 mW | + 150 C | UMG7N | Reel |