ROHM Semiconductor - Digital Transistors
1,263 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Single | NPN | 4.7 kOhms | 1 | SMD/SMT | SOT-416-3 | 115 at 100 mA, 2 V | 260 MHz | 300 mV | 500 mA | 150 mW | + 150 C | Reel | DTD543EE3 | |||||||
Mfr: DTB114GKT146 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP 50V 500MA | 0In Stock | Single | PNP | 10 kOhms | SMD/SMT | SOT-346-3 | 56 at - 50 mA, - 5 V | 200 MHz | - 50 V | - 500 mA | 200 mW | + 150 C | DTB114GK | Reel | DTB114GK | ||||||
Mfr: DTC143TETL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50V 100MA SOT-416 | 0In Stock | Single | NPN | 4.7 kOhms | SMD/SMT | SOT-416-3 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 150 mW | + 150 C | DTC143TE | Reel | DTC143TE | ||||||
Mfr: DTA114TKAT146 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors DIGIT PNP 50V 100MA | 0In Stock | Single | PNP | 10 kOhms | SMD/SMT | SOT-346-3 | 100 at - 1 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 200 mW | + 150 C | DTA114TKA | Reel | DTA114TKA | ||||||
Mfr: DTA115EETL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP 50V 20MA | 0In Stock | Single | PNP | 100 kOhms | 1 | SMD/SMT | SOT-723-3 | 82 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | DTA115EE | Reel | DTA115EE | |||||
Mfr: DTA115GUAT106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP 50V 100MA | 0In Stock | Single | PNP | 100 kOhms | SMD/SMT | SOT-323-3 | 82 at - 5 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 200 mW | + 150 C | DTA115GUA | Reel | DTA115GUA | ||||||
Mfr: DTA123JMT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP 50V 100MA | 0In Stock | Single | PNP | 2.2 kOhms | 21 | SMD/SMT | SOT-723-3 | 80 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | DTA123JM | Reel | DTA123JM | |||||
0In Stock | Dual | NPN, PNP | 22 kOhms | 2.1 | SMD/SMT | SOT-363-6 | 68 at 5 mA, 5 V, 180 at - 1 mA, - 6 V | 140 MHz, 250 MHz | 300 mV | - 150 mA, 100 mA | 150 mW | + 150 C | UMF28N | Reel | UMF28N | ||||||
Mfr: DTA144EMT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP 50V 30MA | 0In Stock | Single | PNP | 47 kOhms | 1 | SMD/SMT | SOT-723-3 | 68 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | DTA144EM | Reel | DTA144EM | |||||
0In Stock | Dual | PNP | 2.2 kOhms | 21 | SMD/SMT | SOT-553-5 | 80 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | EMA5 | Reel | EMA5 | ||||||
0In Stock | Dual | NPN | 10 kOhms | 4.7 | SMD/SMT | SOT-553-5 | 68 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | EMG5 | Reel | EMG5 | ||||||
Mfr: DTC643TUT106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors TRANS DIGI BJT NPN 20V 600MA 3PIN | 0In Stock | Single | NPN | 4.7 kOhms | SMD/SMT | SOT-323-3 | 820 at 50 mA, 5 V | 150 MHz | 20 V | 600 mA | 200 mW | + 150 C | DTC643TU | Reel | DTC643TU | ||||||
0In Stock | Dual | NPN, PNP | 4.7 kOhms | 10 | SMD/SMT | SOT-363-6 | 80 at 10 mA, 5 V, 80 at - 10 mA, - 5 V | 250 MHz | - 300 mV, 300 mV | - 100 mA, 100 mA | 150 mW | + 150 C | UMD22N | Reel | UMD22N | ||||||
Mfr: DTB113ECT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP -500mA/-50V w/bias resistors | 0In Stock | Single | PNP | 1 kOhms | 1 | SMD/SMT | SOT-23-3 | 33 at - 50 mA, - 5 V | 200 MHz | - 300 mV | - 500 mA | 200 mW | + 150 C | DTx | Reel | DTB113EC | |||||
0In Stock | Single | PNP | 1 kOhms | 10 | SMD/SMT | SOT-723-3 | 30 at - 5 mA, - 10 V | 250 MHz | - 150 mV | - 100 mA | 150 mW | + 150 C | Reel | DTA013ZM | |||||||
0In Stock | Single | PNP | 22 kOhms | 2.1 | SMD/SMT | SOT-723-3 | 80 at - 5 mA, - 10 V | 250 MHz | - 150 mV | - 100 mA | 150 mW | + 150 C | Reel | DTA024XM | |||||||
0In Stock | Single | PNP | 10 kOhms | SMD/SMT | SOT-723-3 | 100 at - 1 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 150 mW | + 150 C | Reel | DTA114TMFHA | ||||||||
0In Stock | Single | PNP | 22 kOhms | 1 | SMD/SMT | SOT-723-3 | 56 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | Reel | DTA124EMFHA | |||||||
Mfr: DTA114TUBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors TRANS DIGI BJT PNP 50V 100MA | 0In Stock | Single | PNP | 10 kOhms | SMD/SMT | SOT-323FL-3 | 100 at - 1 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 200 mW | + 150 C | DTA114TUB | Reel | DTA114TUB | ||||||
Mfr: DTA124EEBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors TRANS DIGI BJT PNP 50V 100MA 3PIN | 0In Stock | Single | PNP | 22 kOhms | 1 | SMD/SMT | SOT-416FL-3 | 56 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | DTA124EE | Reel | DTA124EEB | |||||
Mfr: DTA143ZUBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors TRANSISTOR | 0In Stock | Single | PNP | 4.7 kOhms | 10 | SMD/SMT | SOT-323FL-3 | 80 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | DTA143ZUB | Reel | DTA143ZUB | |||||
Mfr: DTA144EEBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors TRANSISTOR | 0In Stock | Single | PNP | 47 kOhms | 1 | SMD/SMT | SOT-416FL-3 | 68 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | DTA144EE | Reel | DTA144EEB | |||||
Mfr: DTA144EUBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors TRANS DIGI BJT PNP 100MA TR | 0In Stock | Single | PNP | 47 kOhms | 1 | SMD/SMT | SOT-323FL-3 | 68 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | DTA144EUB | Reel | DTA144EUB | |||||
Mfr: DTC114TUBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors TRANS DIGI BJT NPN 50V 100MA | 0In Stock | Single | NPN | 10 kOhms | SMD/SMT | SOT-323FL-3 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | DTC114TUB | Reel | DTC114TUB | ||||||
Mfr: DTC143XUBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors TRANSISTOR | 0In Stock | Single | NPN | 4.7 kOhms | 2.1 | SMD/SMT | SOT-323FL-3 | 30 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | DTC143XUB | Reel | DTC143XUB |