ROHM Semiconductor - Digital Transistors
1,263 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DTA014EUBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP Digital Transtr w/built in resistors | 0In Stock | Single | PNP | 10 kOhms | 1 | SMD/SMT | SOT-323FL-3 | 35 at - 5 mA, - 10 V | 250 MHz | - 150 mV | - 100 mA | 200 mW | + 150 C | DTA014EUB | Reel | DTA014EUB | |||||
0In Stock | Single | PNP | 4.7 kOhms | SMD/SMT | SOT-416FL-3 | 100 at - 5 mA, - 10 V | 250 MHz | - 50 V | - 100 mA | 150 mW | + 150 C | DTA043TEB | Reel | DTA043TEB | |||||||
Mfr: DTA123YMT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors Digital Trans w/Res VMT3 | 0In Stock | Single | PNP | 2.2 kOhms | 4.5 | SMD/SMT | SOT-723-3 | 33 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | Reel | DTA123YM | ||||||
Mfr: DTA023EEBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP Digital Transtr w/built in resistors | 0In Stock | Single | PNP | 2.2 kOhms | 1 | SMD/SMT | SOT-416FL-3 | 20 at - 20 mA, - 10 V | 250 MHz | - 250 mV | - 100 mA | 150 mW | + 150 C | DTA023EEB | Reel | DTA023EEB | |||||
Mfr: DTC015EMT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN Digital Transtr w/built in resistors | 0In Stock | Single | NPN | 100 kOhms | 1 | SMD/SMT | SOT-723-3 | 80 at 5 mA, 10 V | 250 MHz | 100 mV | 100 mA | 150 mW | + 150 C | DTC015EM | Reel | DTC015EM | |||||
Mfr: DTA023YUBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP Digital Transtr w/built in resistors | 0In Stock | Single | PNP | 2.2 kOhms | 4.5 | SMD/SMT | SOT-323FL-3 | 35 at - 5 mA, - 10 V | 250 MHz | - 150 mV | - 100 mA | 200 mW | + 150 C | DTA023YUB | Reel | DTA023YUB | |||||
Mfr: DTC923TUBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN Digital Transtr w/built in resistors | 0In Stock | Single | NPN | 2.2 kOhms | SMD/SMT | SOT-323FL-3 | 820 at 10 mA, 5 V | 35 MHz | 20 V | 400 mA | 200 mW | + 150 C | DTC923TUB | Reel | DTC923TUB | ||||||
Mfr: DTC014EMT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN Digital Transtr w/built in resistors | 0In Stock | Single | NPN | 10 kOhms | 1 | SMD/SMT | SOT-723-3 | 35 at 5 mA, 10 V | 250 MHz | 150 mV | 100 mA | 150 mW | + 150 C | DTC014EM | Reel | DTC014EM | |||||
Mfr: DTC043TMT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN Digital Transtr w/built in resistors | 0In Stock | Single | NPN | 4.7 kOhms | SMD/SMT | SOT-723-3 | 100 at 5 mA, 10 V | 250 MHz | 50 V | 100 mA | 150 mW | + 150 C | DTC043TM | Reel | DTC043TM | ||||||
Mfr: DTA014EMT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP Digital Transtr w/built in resistors | 0In Stock | Single | PNP | 10 kOhms | 1 | SMD/SMT | SOT-723-3 | 35 at - 5 mA, - 10 V | 250 MHz | - 150 mV | - 100 mA | 150 mW | + 150 C | DTA014EM | Reel | DTA014EM | |||||
Mfr: DTD114GCT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 500mA/50V w/bias resistors | 0In Stock | Single | NPN | 10 kOhms | SMD/SMT | SOT-23-3 | 56 at 50 mA, 5 V | 200 MHz | 50 V | 500 mA | 200 mW | + 150 C | DTx | Reel | DTD114GC | ||||||
Mfr: DTC143TCAT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 100mA 50V w/bias resistor | 0In Stock | Single | NPN | 4.7 kOhms | SMD/SMT | SOT-23-3 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 350 mW | + 150 C | DTx | Reel | DTC143TCA | ||||||
Mfr: DTC124ECAT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 100mA 50V w/bias resistor | 0In Stock | Single | NPN | 22 kOhms | 1 | SMD/SMT | SOT-23-3 | 56 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 350 mW | + 150 C | DTx | Reel | DTC124ECA | |||||
Mfr: DTC123JCAT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 100mA 50V w/bias resistor | 0In Stock | Single | NPN | 2.2 kOhms | 21 | SMD/SMT | SOT-23-3 | 80 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 350 mW | + 150 C | DTx | Reel | DTC123JCA | |||||
Mfr: DTC123ECAT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 100mA 50V w/bias resistor | 0In Stock | Single | NPN | 2.2 kOhms | 1 | SMD/SMT | SOT-23-3 | 20 at 20 mA, 5 V | 250 MHz | 300 mV | 100 mA | 350 mW | + 150 C | DTx | Reel | DTC123ECA | |||||
Mfr: DTC114YCAT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 100mA 50V w/bias resistor | 0In Stock | Single | NPN | 10 kOhms | 4.7 | SMD/SMT | SOT-23-3 | 68 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 350 mW | + 150 C | DTx | Reel | DTC114YCA | |||||
Mfr: DTA123JCAT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP -100mA -50V w/bias resistor | 0In Stock | Single | PNP | 2.2 kOhms | 21 | SMD/SMT | SOT-23-3 | 80 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 350 mW | + 150 C | DTx | Reel | DTA123JCA | |||||
Mfr: DTA023YMT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP Digital Transtr w/built in resistors | 0In Stock | Single | PNP | 2.2 kOhms | 4.5 | SMD/SMT | SOT-723-3 | 35 at - 5 mA, - 10 V | 250 MHz | - 150 mV | - 100 mA | 150 mW | + 150 C | DTA023YM | Reel | DTA023YM | |||||
Mfr: DTA023YEBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP Digital Transtr w/built in resistors | 0In Stock | Single | PNP | 2.2 kOhms | 4.5 | SMD/SMT | SOT-416FL-3 | 35 at - 5 mA, - 10 V | 250 MHz | - 150 mV | - 100 mA | 150 mW | + 150 C | DTA023YEB | Reel | DTA023YEB | |||||
Mfr: DTC023EEBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN Digital Transtr w/built in resistors | 0In Stock | Single | NPN | 2.2 kOhms | 1 | SMD/SMT | SOT-416FL-3 | 20 at 20 mA, 10 V | 250 MHz | 200 mV | 100 mA | 150 mW | + 150 C | DTC023EEB | Reel | DTC023EEB | |||||
Mfr: DTC024XUBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN Digital Transtr w/built in resistors | 0In Stock | Single | NPN | 22 kOhms | 2.1 | SMD/SMT | SOT-323FL-3 | 80 at 5 mA, 10 V | 250 MHz | 150 mV | 100 mA | 200 mW | + 150 C | Reel | DTC024XUB | ||||||
0In Stock | Dual | NPN | 10 kOhms | 1 | SMD/SMT | SOT-563-6 | 35 at 5 mA, 10 V | 250 MHz | 50 V | 100 mA | 150 mW | + 150 C | Reel | EMH61 | |||||||
Mfr: DTA123JEFRATL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP SOT-416 -50V VCC -0.1A IC | 0In Stock | Single | PNP | 2.2 kOhms | 21 | SMD/SMT | SOT-416-3 | 80 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | Reel | DTA123JEFRA | ||||||
Mfr: DTC123JMFHAT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN SOT-723 50V VCC 0.1A IC | 0In Stock | Single | NPN | 2.2 kOhms | 21 | SMD/SMT | SOT-723-3 | 80 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | Reel | DTC123JMFHA | ||||||
Mfr: DTC124XMFHAT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN SOT-723 50V VCC 0.1A IC | 0In Stock | Single | NPN | 22 kOhms | 2.1 | SMD/SMT | SOT-723-3 | 68 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | Reel | DTC124XMFHA |