ROHM Semiconductor - Digital Transistors
1,263 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DTC043TEBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN Digital Transtr w/built in resistors | 0In Stock | Single | NPN | 4.7 kOhms | SMD/SMT | SOT-416FL-3 | 100 at 5 mA, 10 V | 250 MHz | 50 V | 100 mA | 150 mW | + 150 C | DTC043TEB | Reel | DTC043TEB | ||||||
Mfr: DTC015EUBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN Digital Transtr w/built in resistors | 0In Stock | Single | NPN | 100 kOhms | 1 | SMD/SMT | SOT-323FL-3 | 80 at 5 mA, 10 V | 250 MHz | 100 mV | 100 mA | 200 mW | + 150 C | DTC015EUB | Reel | DTC015EUB | |||||
Mfr: DTC044TEBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN Digital Transtr w/built in resistors | 0In Stock | Single | NPN | 47 kOhms | SMD/SMT | SOT-416FL-3 | 100 at 5 mA, 10 V | 250 MHz | 50 V | 60 mA | 150 mW | + 150 C | DTC044TEB | Reel | DTC044TEB | ||||||
Mfr: DTA043ZUBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP Digital Transtr w/built in resistors | 0In Stock | Single | PNP | 4.7 kOhms | 10 | SMD/SMT | SOT-323FL-3 | 80 at - 5 mA, - 10 V | 250 MHz | - 150 mV | - 100 mA | 200 mW | + 150 C | DTA043ZUB | Reel | DTA043ZUB | |||||
0In Stock | Single | PNP | 47 kOhms | SMD/SMT | SOT-416FL-3 | 100 at - 5 mA, - 10 V | 250 MHz | - 50 V | - 60 mA | 150 mW | + 150 C | DTA044TEB | Reel | DTA044TEB | |||||||
Mfr: DTA043TUBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP Digital Transtr w/built in resistors | 0In Stock | Single | PNP | 4.7 kOhms | SMD/SMT | SOT-323FL-3 | 100 at - 5 mA, - 10 V | 250 MHz | - 50 V | - 100 mA | 200 mW | + 150 C | DTA043TUB | Reel | DTA043TUB | ||||||
Mfr: DTA023JMT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP Digital Transtr w/built in resistors | 0In Stock | Single | PNP | 2.2 kOhms | 21 | SMD/SMT | SOT-723-3 | 80 at - 5 mA, - 10 V | 250 MHz | - 150 mV | - 100 mA | 150 mW | + 150 C | DTA023JM | Reel | DTA023JM | |||||
Mfr: DTA015TMT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP Digital Transtr w/built in resistors | 0In Stock | Single | PNP | 100 kOhms | SMD/SMT | SC-105AA-3 | 100 at - 5 mA, - 10 V | 250 MHz | - 50 V | - 100 mA | 150 mW | + 150 C | DTA015TM | Reel | DTA015TM | ||||||
Mfr: DTC123JEBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors TRANSISTOR | 0In Stock | Single | NPN | 2.2 kOhms | 21 | SMD/SMT | SOT-416FL-3 | 80 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | DTC123JEB | Reel | DTC123JEB | |||||
Mfr: DTA013ZUBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP Digital Transtr w/built in resistors | 0In Stock | Single | PNP | 1 kOhms | 10 | SMD/SMT | SOT-323FL-3 | 30 at - 5 mA, - 10 V | 250 MHz | - 150 mV | - 100 mA | 200 mW | + 150 C | Reel | DTA013ZUB | ||||||
Mfr: DTC013ZUBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN Digital Transtr w/built in resistors | 0In Stock | Single | NPN | 1 kOhms | 10 | SMD/SMT | SOT-323FL-3 | 30 at 5 mA, 10 V | 250 MHz | 150 mV | 100 mA | 200 mW | + 150 C | Reel | DTC013ZUB | ||||||
Mfr: DTA114TEBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors DIGITAL TRANSISTORS 100MA 50V | 0In Stock | Single | PNP | 10 kOhms | SMD/SMT | SOT-416FL-3 | 100 at - 1 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 150 mW | + 150 C | DTA114TEB | Reel | DTA114TEB | ||||||
Mfr: DTB523YMT2L TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors TRANSISTOR | Not Available Online | Single | PNP | 2.2 kOhms | 4.5 | SMD/SMT | SOT-723-3 | 140 at - 100 mA, - 2 V | 260 MHz | - 300 mV | - 500 mA | 150 mW | + 150 C | DTB523YM | Reel | DTB523YM | |||||
Mfr: DTA114EU3T106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP -50V -0.1A 10kO SOT-323; SC-70; UMT3 | 0In Stock | Single | PNP | 10 kOhms | 1 | SMD/SMT | SOT-323-3 | 30 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | Reel | DTA114EU3 | ||||||
0In Stock | Single | PNP | 47 kOhms | 1 | SMD/SMT | SOT-416-3 | 68 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | Reel | DTA144EE3HZG | |||||||
0In Stock | Single | NPN | 10 kOhms | SMD/SMT | SOT-416-3 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 150 mW | + 150 C | Reel | DTC114TE3HZG | ||||||||
0In Stock | Single | NPN | 4.7 kOhms | 2.1 | SMD/SMT | SOT-416-3 | 30 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | Reel | DTC143XE3HZG | |||||||
Mfr: DTC115TCAT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors Digital Trans w/Res SOT-23 | 0In Stock | Single | NPN | 100 kOhms | SMD/SMT | SOT-23-3 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | DTC115TCA | |||||||
0In Stock | Dual | PNP | 10 kOhms | 1 | SMD/SMT | SOT-353-5 | 30 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | UMA9N | Reel | UMA9N | ||||||
Mfr: DTA124EKAT146 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors DIGITL PNP 50V 30MA | 0In Stock | Single | PNP | 22 kOhms | 1 | SMD/SMT | SOT-346-3 | 56 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | DTA124EKA | Reel | DTA124EKA | |||||
Mfr: DTA144EETL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP 50V 30MA | 0In Stock | Single | PNP | 47 kOhms | 1 | SMD/SMT | SOT-416-3 | 68 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | DTA144EE | Reel | DTA144EE | |||||
Mfr: DTC115EETL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50V 20MA | 0In Stock | Single | NPN | 100 kOhms | 1 | SMD/SMT | SOT-416-3 | 82 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | DTC115EE | Reel | DTC115EE | |||||
Mfr: DTC124EKAT146 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors DIGIT NPN 50V 100MA | 0In Stock | Single | NPN | 22 kOhms | 1 | SMD/SMT | SOT-346-3 | 56 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | DTC124EKA | Reel | DTC124EKA | |||||
Mfr: DTC144TUAT106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50V 100MA | 0In Stock | Single | NPN | 47 kOhms | SMD/SMT | SOT-323-3 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | DTC144TUA | Reel | DTC144TUA | ||||||
Mfr: DTD123EKT146 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50V 500MA | 0In Stock | Single | NPN | 2.2 kOhms | 1 | SMD/SMT | SOT-346-3 | 39 at 50 mA, 5 V | 200 MHz | 300 mV | 500 mA | 200 mW | + 150 C | DTD123EK | Reel | DTD123EK |