ROHM Semiconductor - Digital Transistors
1,263 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DTC113ZCAHZGT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN SOT-23 1kO Input Resist | 0In Stock | Single | NPN | 1 kOhms | 10 | SMD/SMT | SOT-23-3 | 33 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 350 mW | + 150 C | Reel | DTC113ZCAHZG | ||||||
Mfr: DTC013ZEBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN Digital Transtr w/built in resistors | 0In Stock | Single | NPN | 1 kOhms | 10 | SMD/SMT | SOT-416FL-3 | 30 at 5 mA, 10 V | 250 MHz | 150 mV | 100 mA | 150 mW | + 150 C | Reel | DTC013ZEB | ||||||
Mfr: DTC123YCAT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 100mA 50V w/bias resistor | 0In Stock | Single | NPN | 2.2 kOhms | 4.5 | SMD/SMT | SOT-23-3 | 33 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 350 mW | + 150 C | DTx | Reel | DTC123YCA | |||||
Mfr: DTD123YCT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 500mA/50V w/bias resistors | 0In Stock | Single | NPN | 2.2 kOhms | 4.5 | SMD/SMT | SOT-23-3 | 56 at 50 mA, 5 V | 200 MHz | 300 mV | 500 mA | 200 mW | + 150 C | DTx | Reel | DTD123YC | |||||
Mfr: DTD114ECT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 500mA/50V w/bias resistors | 0In Stock | Single | NPN | 10 kOhms | 1 | SMD/SMT | SOT-23-3 | 56 at 50 mA, 5 V | 200 MHz | 300 mV | 500 mA | 200 mW | + 150 C | DTx | Reel | DTD114EC | |||||
Mfr: DTC143ZCAT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 100mA 50V w/bias resistor | 0In Stock | Single | NPN | 4.7 kOhms | 10 | SMD/SMT | SOT-23-3 | 80 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 350 mW | + 150 C | DTx | Reel | DTC143ZCA | |||||
Mfr: IMB11AT110 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors DUAL PNP 50V 50MA SOT-457 | 0In Stock | Dual | PNP | 10 kOhms | 1 | SMD/SMT | SOT-457-6 | 30 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 300 mW | + 150 C | IMB11A | Reel | IMB11A | |||||
0In Stock | Dual | PNP | 10 kOhms | SMD/SMT | SOT-553-5 | 100 at - 1 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 150 mW | + 150 C | EMA4 | Reel | EMA4 | |||||||
0In Stock | Dual | NPN | 10 kOhms | SMD/SMT | SOT-363-6 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 150 mW | + 150 C | UMH8N | Reel | UMH8N | |||||||
Mfr: DTA114ECAT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors TRANS DIGI BJT PNP 100MA 3PIN | 0In Stock | Single | PNP | 10 kOhms | 1 | SMD/SMT | SOT-23-3 | 30 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 350 mW | + 150 C | DTA114ECA | Reel | DTA114ECA | |||||
Mfr: DTC043EMT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN Digital Transtr w/built in resistors | 0In Stock | Single | NPN | 4.7 kOhms | 1 | SMD/SMT | SOT-723-3 | 20 at 5 mA, 10 V | 250 MHz | 150 mV | 100 mA | 150 mW | + 150 C | DTC043EM | Reel | DTC043EM | |||||
Mfr: DTC143EUBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors TRANSISTOR | 0In Stock | Single | NPN | 4.7 kOhms | 1 | SMD/SMT | SOT-323FL-3 | 30 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | DTC143EUB | Reel | DTC143EUB | |||||
Mfr: DTD543XETL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors TRANSISTOR | 0In Stock | Single | NPN | 4.7 kOhms | 2.1 | SMD/SMT | SOT-416-3 | 140 at 100 mA, 2 V | 260 MHz | 300 mV | 500 mA | 150 mW | + 150 C | DTD543XE | Reel | DTD543XE | |||||
Mfr: DTC914TUBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN Digital Transtr w/built in resistors | 0In Stock | Single | NPN | 10 kOhms | SMD/SMT | SOT-323FL-3 | 820 at 10 mA, 5 V | 35 MHz | 20 V | 400 mA | 200 mW | + 150 C | DTC914TUB | Reel | DTC914TUB | ||||||
Mfr: DTA044TMT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP Digital Transtr w/built in resistors | 0In Stock | Single | PNP | 47 kOhms | SMD/SMT | SOT-723-3 | 100 at - 5 mA, - 10 V | 250 MHz | - 50 V | - 60 mA | 150 mW | + 150 C | DTA044TM | Reel | DTA044TM | ||||||
Mfr: DTA014TMT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP Digital Transtr w/built in resistors | 0In Stock | Single | PNP | 10 kOhms | SMD/SMT | SOT-723-3 | 100 at - 5 mA, - 10 V | 250 MHz | - 50 V | - 100 mA | 150 mW | + 150 C | DTA014TM | Reel | DTA014TM | ||||||
Mfr: DTA043EEBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP Digital Transtr w/built in resistors | 0In Stock | Single | PNP | 4.7 kOhms | 1 | SMD/SMT | SOT-416FL-3 | 20 at - 5 mA, - 10 V | 250 MHz | - 150 mV | - 100 mA | 150 mW | + 150 C | DTA043EEB | Reel | DTA043EEB | |||||
Mfr: DTC014TUBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN Digital Transtr w/built in resistors | 0In Stock | Single | NPN | 10 kOhms | SMD/SMT | SOT-323FL-3 | 100 at 5 mA, 10 V | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | DTC014TUB | Reel | DTC014TUB | ||||||
Mfr: DTA015TEBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP Digital Transtr w/built in resistors | 0In Stock | Single | PNP | 100 kOhms | SMD/SMT | SC-89-3 | 100 at - 5 mA, - 10 V | 250 MHz | - 50 V | - 100 mA | 150 mW | + 150 C | DTA015TEB | Reel | DTA015TEB | ||||||
Mfr: DTA023EMT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP Digital Transtr w/built in resistors | 0In Stock | Single | PNP | 2.2 kOhms | 1 | SMD/SMT | SOT-723-3 | 20 at - 20 mA, - 10 V | 250 MHz | - 250 mV | - 100 mA | 150 mW | + 150 C | DTA023EM | Reel | DTA023EM | |||||
Mfr: DTC015TMT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN Digital Transtr w/built in resistors | 0In Stock | Single | NPN | 100 kOhms | SMD/SMT | SC-105AA-3 | 100 at 5 mA, 10 V | 250 MHz | 50 V | 100 mA | 150 mW | + 150 C | DTC015TM | Reel | DTC015TM | ||||||
Mfr: DTA043TMT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP Digital Transtr w/built in resistors | 0In Stock | Single | PNP | 4.7 kOhms | SMD/SMT | SOT-723-3 | 100 at - 5 mA, - 10 V | 250 MHz | - 50 V | - 100 mA | 150 mW | + 150 C | DTA043TM | Reel | DTA043TM | ||||||
Mfr: DTC014YEBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN Digital Transtr w/built in resistors | 0In Stock | Single | NPN | 10 kOhms | 4.7 | SMD/SMT | SOT-416FL-3 | 80 at 5 mA, 10 V | 250 MHz | 150 mV | 100 mA | 150 mW | + 150 C | DTC014YEB | Reel | DTC014YEB | |||||
Mfr: DTC023JMT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN Digital Transtr w/built in resistors | 0In Stock | Single | NPN | 2.2 kOhms | 21 | SMD/SMT | SOT-723-3 | 80 at 5 mA, 10 V | 250 MHz | 150 mV | 100 mA | 150 mW | + 150 C | DTC023JM | Reel | DTC023JM | |||||
0In Stock | Dual | PNP | 4.7 kOhms | 10 | SMD/SMT | SOT-563-6 | 80 at - 5 mA, - 10 V | 250 MHz | - 150 mV | - 100 mA | 150 mW | + 150 C | Reel | EMB75 |