ROHM Semiconductor - Digital Transistors
1,263 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Single | NPN | 2.2 kOhms | 21 | SMD/SMT | SOT-416-3 | 80 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | Reel | ||||||||
0In Stock | Single | PNP | 4.7 kOhms | 10 | SMD/SMT | SOT-416-3 | 80 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | Reel | DTA143ZE3HZG | |||||||
0In Stock | Single | NPN | 2.2 kOhms | 1 | SMD/SMT | SOT-416-3 | 20 at 20 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | Reel | DTC123EE3HZG | |||||||
0In Stock | Single | NPN | 22 kOhms | 1 | SMD/SMT | SOT-416-3 | 56 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | Reel | DTC124EE3HZG | |||||||
0In Stock | Single | PNP | 4.7 kOhms | 1 | SMD/SMT | SOT-416-3 | 30 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | Reel | ||||||||
0In Stock | Single | NPN | 10 kOhms | 4.7 | SMD/SMT | SOT-416-3 | 68 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | Reel | ||||||||
0In Stock | Dual | NPN, PNP | 47 kOhms | 1 | SMD/SMT | SOT-563-6 | 80 at 5 mA, 10 V, 80 at - 5 mA, - 10 V | 250 MHz | - 150 mV, 150 mV | - 100 mA, 100 mA | 150 mW | + 150 C | Reel | EMD62 | |||||||
0In Stock | Dual | NPN | 4.7 kOhms | 10 | SMD/SMT | SOT-563-6 | 80 at 5 mA, 10 V | 250 MHz | 150 mV | 100 mA | 150 mW | + 150 C | Reel | EMH75 | |||||||
Mfr: DTC023EMT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN Digital Transtr w/built in resistors | 0In Stock | Single | NPN | 2.2 kOhms | 1 | SMD/SMT | SOT-723-3 | 20 at 20 mA, 10 V | 250 MHz | 200 mV | 100 mA | 150 mW | + 150 C | DTC023EM | Reel | DTC023EM | |||||
Mfr: DTC023JEBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN Digital Transtr w/built in resistors | 0In Stock | Single | NPN | 2.2 kOhms | 21 | SMD/SMT | SOT-416FL-3 | 80 at 5 mA, 10 V | 250 MHz | 150 mV | 100 mA | 150 mW | + 150 C | DTC023JEB | Reel | DTC023JEB | |||||
Mfr: DTC044TUBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN Digital Transtr w/built in resistors | 0In Stock | Single | NPN | 47 kOhms | SMD/SMT | SOT-323FL-3 | 100 at 5 mA, 10 V | 250 MHz | 50 V | 60 mA | 200 mW | + 150 C | DTC044TUB | Reel | DTC044TUB | ||||||
Mfr: DTC015EEBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN Digital Transtr w/built in resistors | 0In Stock | Single | NPN | 100 kOhms | 1 | SMD/SMT | SOT-416FL-3 | 80 at 5 mA, 10 V | 250 MHz | 100 mV | 100 mA | 150 mW | + 150 C | DTC015EEB | Reel | DTC015EEB | |||||
Mfr: DTC014EEBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN Digital Transtr w/built in resistors | 0In Stock | Single | NPN | 10 kOhms | 1 | SMD/SMT | SOT-416FL-3 | 35 at 5 mA, 10 V | 250 MHz | 150 mV | 100 mA | 150 mW | + 150 C | DTC014EEB | Reel | DTC014EEB | |||||
Mfr: DTA024EEBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP Digital Transtr w/built in resistors | 0In Stock | Single | PNP | 22 kOhms | 1 | SMD/SMT | SOT-416FL-3 | 60 at - 5 mA, - 5 V | 250 MHz | - 150 mV | - 100 mA | 150 mW | + 150 C | DTA024EEB | Reel | DTA024EEB | |||||
Mfr: DTA014YUBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP Digital Transtr w/built in resistors | 0In Stock | Single | PNP | 10 kOhms | 4.7 | SMD/SMT | SOT-323FL-3 | 80 at - 5 mA, - 10 V | 250 MHz | - 150 mV | - 100 mA | 200 mW | + 150 C | DTA014YUB | Reel | DTA014YUB | |||||
Mfr: DTA044TUBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP Digital Transtr w/built in resistors | 0In Stock | Single | PNP | 47 kOhms | SMD/SMT | SOT-323FL-3 | 100 at - 5 mA, - 10 V | 250 MHz | - 50 V | - 60 mA | 200 mW | + 150 C | DTA044TUB | Reel | DTA044TUB | ||||||
Mfr: DTA044EMT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP Digital Transtr w/built in resistors | 0In Stock | Single | PNP | 47 kOhms | 1 | SMD/SMT | SOT-723-3 | 80 at - 5 mA, - 10 V | 250 MHz | - 150 mV | - 100 mA | 150 mW | + 150 C | DTA044EM | Reel | DTA044EM | |||||
Mfr: DTC015TUBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN Digital Transtr w/built in resistors | 0In Stock | Single | NPN | 100 kOhms | SMD/SMT | SC-85-3 | 100 at 5 mA, 10 V | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | DTC015TUB | Reel | DTC015TUB | ||||||
Mfr: DTA014TEBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP Digital Transtr w/built in resistors | 0In Stock | Single | PNP | 10 kOhms | SMD/SMT | SOT-416FL-3 | 100 at - 5 mA, - 10 V | 250 MHz | - 50 V | - 100 mA | 150 mW | + 150 C | DTA014TEB | Reel | DTA014TEB | ||||||
Mfr: DTC024EUBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN Digital Transtr w/built in resistors | 0In Stock | Single | NPN | 22 kOhms | 1 | SMD/SMT | SOT-323FL-3 | 60 at 5 mA, 10 V | 250 MHz | 150 mV | 100 mA | 200 mW | + 150 C | DTC024EUB | Reel | DTC024EUB | |||||
Mfr: DTA015EEBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP Digital Transtr w/built in resistors | 0In Stock | Single | PNP | 100 kOhms | 1 | SMD/SMT | SC-89-3 | 80 at - 5 mA, - 10 V | 250 MHz | - 150 mV | - 100 mA | 150 mW | + 150 C | DTA015EEB | Reel | DTA015EEB | |||||
Mfr: DTC014TMT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN Digital Transtr w/built in resistors | 0In Stock | Single | NPN | 10 kOhms | SMD/SMT | SOT-723-3 | 100 at 5 mA, 10 V | 250 MHz | 50 V | 100 mA | 150 mW | + 150 C | DTC014TMT | Reel | DTC014TM | ||||||
Mfr: DTC014YMT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN Digital Transtr w/built in resistors | 0In Stock | Single | NPN | 10 kOhms | 4.7 | SMD/SMT | SOT-723-3 | 80 at 5 mA, 10 V | 250 MHz | 150 mV | 100 mA | 150 mW | + 150 C | DTC014YMT | Reel | DTC014YM | |||||
Mfr: DTC043EEBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN Digital Transtr w/built in resistors | 0In Stock | Single | NPN | 4.7 kOhms | 1 | SMD/SMT | SOT-416FL-3 | 20 at 5 mA, 10 V | 250 MHz | 150 mV | 100 mA | 150 mW | + 150 C | DTC043EEB | Reel | DTC043EEB | |||||
Mfr: DTA123EU3T106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP -50 VCEO -0.1A SOT-323 | 0In Stock | Single | PNP | 2.2 kOhms | 1 | SMD/SMT | SOT-323-3 | 20 at - 20 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | Reel | DTA123EU3 |