ULN2803AFWG - Darlington Transistors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Collector- Emitter Voltage VCEO Max | Emitter- Base Voltage VEBO | Collector- Base Voltage VCBO | Maximum DC Collector Current | Maximum Collector Cut-off Current | Pd - Power Dissipation | Mounting Style | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ULN2803AFWG(5,EL,M TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors 8CH. 50V/.5A IFD IC | Not Available Online | Octal | NPN | 50 V | 500 mA | SMD/SMT | SOP -18 | - 40 C | + 85 C | ULN2803AFWG | Reel | ||||||||
Mfr: ULN2803AFWG(C,ELHA TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors 8ch 500mA 50V 2.7k Ohm 5V -40/85 | Not Available Online | Octal | NPN | 480 mW | SMD/SMT | - 40 C | + 85 C | ULN2803AFWG | Reel | ||||||||||
Mfr: ULN2803AFWG(O,EL,M TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors 8ch 500mA 50V 2.7k Ohm 5V -40/85 | Not Available Online | ULN2803AFWG | Reel | ||||||||||||||||
Mfr: ULN2803AFWG(O,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors 8-ch 500mA 50V 2.7 kOhm 5V CMOS | Not Available Online | Octal Common Emitter | NPN | 50 V | 500 mA | SMD/SMT | - 40 C | + 85 C | ULN2803AFWG | Bulk | |||||||||
Mfr: ULN2803AFWG(5,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors 8CH. 50V/.5A IFD IC | Not Available Online | Octal | NPN | 50 V | 500 mA | SMD/SMT | SOP -18 | - 40 C | + 85 C | ULN2803AFWG |