ULN2004AFWG - Darlington Transistors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Collector- Emitter Voltage VCEO Max | Emitter- Base Voltage VEBO | Collector- Base Voltage VCBO | Maximum DC Collector Current | Maximum Collector Cut-off Current | Pd - Power Dissipation | Mounting Style | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ULN2004AFWG(O,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors | Not Available Online | ULN2004AFWG | |||||||||||||||||
Mfr: ULN2004AFWG(5,EL,M TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors | Not Available Online | Array 7 | NPN | 50 V | 500 mA | SMD/SMT | SOP-16 | - 40 C | + 85 C | ULN2004AFWG | |||||||||
Mfr: ULN2004AFWG(5,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors 7CH. 50V/.5A IFD IC | Not Available Online | Array 7 | NPN | 50 V | 500 mA | SMD/SMT | - 40 C | + 85 C | ULN2004AFWG | ||||||||||
Mfr: ULN2004AFWG(O,NEHZ TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors 7-Ch 500mA 50V NPN Darlington Trans | Not Available Online | ULN2004AFWG | Reel | ||||||||||||||||
Mfr: ULN2004AFWG(O,EL,M TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors 7-ch 500mA 50V 10.5 kOhm 6 to 15V | Not Available Online | ULN2004AFWG | Reel |