SSTA28 - Darlington Transistors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Collector- Emitter Voltage VCEO Max | Emitter- Base Voltage VEBO | Collector- Base Voltage VCBO | Maximum DC Collector Current | Maximum Collector Cut-off Current | Pd - Power Dissipation | Mounting Style | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SSTA28T116 TTI: SSTA28T116 ROHM Semiconductor Availability: 0In StockDarlington Transistors NPN 80V 0.3A | 0In Stock | Single | NPN | 80 V | 12 V | 80 V | 100 nA | 200 mW | SMD/SMT | SOT-23-3 | + 150 C | SSTA28 | Reel | SSTA28 |