2SD2142K - Darlington Transistors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Collector- Emitter Voltage VCEO Max | Emitter- Base Voltage VEBO | Collector- Base Voltage VCBO | Maximum DC Collector Current | Maximum Collector Cut-off Current | Pd - Power Dissipation | Mounting Style | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SD2142KT146 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDarlington Transistors DARL NPN 30V .3A | 0In Stock | Single | NPN | 30 V | 10 V | 30 V | 100 nA | 200 mW | SMD/SMT | SOT-346-3 | + 150 C | 2SD2142K | Reel | 2SD2142K |