2SB1682 - Darlington Transistors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Collector- Emitter Voltage VCEO Max | Emitter- Base Voltage VEBO | Collector- Base Voltage VCBO | Maximum DC Collector Current | Maximum Collector Cut-off Current | Pd - Power Dissipation | Mounting Style | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SB1682(Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors PNP 160V 2A Transistor | Not Available Online | Single | PNP | 160 V | 5 V | 160 V | 8 A | 10 uA | Through Hole | TO-3 | 2SB1682 | Reel |